Part Details for LGY1K332MELB35 by Nichicon Corporation
Overview of LGY1K332MELB35 by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGY1K332MELB35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R5027
|
Newark | Snap In & Terminal/ Bulk |Nichicon LGY1K332MELB35 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6600 / $3.5600 | Buy Now |
DISTI #
493-8709-ND
|
DigiKey | CAP ALUM 3300UF 20% 80V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
49 In Stock |
|
$2.5696 / $5.0400 | Buy Now |
DISTI #
647-LGY1K332MELB35
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 80volts 3300uF 105c 30x35x10L/S RoHS: Compliant | 0 |
|
$2.5600 / $5.0300 | Order Now |
|
Future Electronics | GY Series 80 V 3300 uf 105 °C Long Life Snap in Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$2.5700 / $2.7200 | Buy Now |
DISTI #
LGY1K332MELB35
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 3300 uF, 80 V, � 20%, Snap-In (Alt: LGY1K332MELB35) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGY1K332MELB35
LGY1K332MELB35 CAD Models
LGY1K332MELB35 Part Data Attributes
|
LGY1K332MELB35
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGY1K332MELB35
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.54 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 2400 mA | |
Surface Mount | NO | |
Tan Delta | 0.20 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGY1K332MELB35
This table gives cross-reference parts and alternative options found for LGY1K332MELB35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGY1K332MELB35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1332LHM3035LTN110 | CAP,AL2O3,3.3MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LGY1K332MELB35 vs 1332LHM3035LTN110 |
1332LHM3035LHN9110 | CAP,AL2O3,3.3MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LGY1K332MELB35 vs 1332LHM3035LHN9110 |
80MXC3300MOOESN30X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGY1K332MELB35 vs 80MXC3300MOOESN30X35 |
LGU1K332MEUB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 3300uF, | Nichicon Corporation | LGY1K332MELB35 vs LGU1K332MEUB |
80MXC3300MEFCSN30X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGY1K332MELB35 vs 80MXC3300MEFCSN30X35 |
SLP332M080E5P3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | LGY1K332MELB35 vs SLP332M080E5P3 |
8332LHM3035LHN5110 | CAP,AL2O3,3.3MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LGY1K332MELB35 vs 8332LHM3035LHN5110 |
8332LHM3035LHN3110 | CAP,AL2O3,3.3MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LGY1K332MELB35 vs 8332LHM3035LHN3110 |
HP338M1K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 3300uF | Man Yue Technology Holdings Ltd | LGY1K332MELB35 vs HP338M1K |
LGU1K332MELB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | LGY1K332MELB35 vs LGU1K332MELB |