Part Details for 8332LHM3035LHN3110 by Fenghua (HK) Electronics Ltd
Overview of 8332LHM3035LHN3110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Energy and Power Systems
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for 8332LHM3035LHN3110
8332LHM3035LHN3110 CAD Models
8332LHM3035LHN3110 Part Data Attributes
|
8332LHM3035LHN3110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8332LHM3035LHN3110
Fenghua (HK) Electronics Ltd
CAP,AL2O3,3.3MF,80VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 35 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 2640 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 8332LHM3035LHN3110
This table gives cross-reference parts and alternative options found for 8332LHM3035LHN3110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8332LHM3035LHN3110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1332LHM3035LTN110 | CAP,AL2O3,3.3MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8332LHM3035LHN3110 vs 1332LHM3035LTN110 |
1332LHM3035LHN9110 | CAP,AL2O3,3.3MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8332LHM3035LHN3110 vs 1332LHM3035LHN9110 |
80MXC3300MOOESN30X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 8332LHM3035LHN3110 vs 80MXC3300MOOESN30X35 |
LGU1K332MEUB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 3300uF, | Nichicon Corporation | 8332LHM3035LHN3110 vs LGU1K332MEUB |
80MXC3300MEFCSN30X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 8332LHM3035LHN3110 vs 80MXC3300MEFCSN30X35 |
SLP332M080E5P3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 8332LHM3035LHN3110 vs SLP332M080E5P3 |
8332LHM3035LHN5110 | CAP,AL2O3,3.3MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8332LHM3035LHN3110 vs 8332LHM3035LHN5110 |
HP338M1K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 3300uF | Man Yue Technology Holdings Ltd | 8332LHM3035LHN3110 vs HP338M1K |
LGU1K332MELB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | 8332LHM3035LHN3110 vs LGU1K332MELB |
LGY1K332MELB35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | 8332LHM3035LHN3110 vs LGY1K332MELB35 |