80MXC3300MOOESN30X35
Rubycon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, CAN, ROHS COMPLIANT

Overview of 80MXC3300MOOESN30X35 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

CAD Models for 80MXC3300MOOESN30X35 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 80MXC3300MOOESN30X35 by Rubycon Corporation

80MXC3300MOOESN30X35
Rubycon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
3300 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
30 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
1.54143 mA
Length
35 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
80 V
Ripple Current
2640 mA
Surface Mount
NO
Tan Delta
0.25
Terminal Finish
Tin (Sn)
Terminal Pitch
10 mm
Terminal Shape
SNAP-IN
Want to compare parts?
  1. 80MXC3300MOOESN30X35
    Rubycon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, CAN, ROHS COMPLIANT
    VS

Alternate Parts for 80MXC3300MOOESN30X35

This table gives cross-reference parts and alternative options found for 80MXC3300MOOESN30X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 80MXC3300MOOESN30X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1332LHM3035LTN110 CAP,AL2O3,3.3MF,80VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 80MXC3300MOOESN30X35 vs 1332LHM3035LTN110
1332LHM3035LHN9110 CAP,AL2O3,3.3MF,80VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 80MXC3300MOOESN30X35 vs 1332LHM3035LHN9110
LGU1K332MEUB Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 3300uF, Nichicon Corporation 80MXC3300MOOESN30X35 vs LGU1K332MEUB
80MXC3300MEFCSN30X35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, CAN, ROHS COMPLIANT Rubycon Corporation 80MXC3300MOOESN30X35 vs 80MXC3300MEFCSN30X35
SLP332M080E5P3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT Cornell Dubilier Electronics Inc 80MXC3300MOOESN30X35 vs SLP332M080E5P3
8332LHM3035LHN5110 CAP,AL2O3,3.3MF,80VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 80MXC3300MOOESN30X35 vs 8332LHM3035LHN5110
8332LHM3035LHN3110 CAP,AL2O3,3.3MF,80VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 80MXC3300MOOESN30X35 vs 8332LHM3035LHN3110
HP338M1K Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 3300uF Man Yue Technology Holdings Ltd 80MXC3300MOOESN30X35 vs HP338M1K
LGU1K332MELB Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT Nichicon Corporation 80MXC3300MOOESN30X35 vs LGU1K332MELB
LGY1K332MELB35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT Nichicon Corporation 80MXC3300MOOESN30X35 vs LGY1K332MELB35

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 80MXC3300MOOESN30X35 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 80MXC3300MOOESN30X35 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 80MXC3300MOOESN30X35 would you like to use for your alert(s)?
  • Please alert me when 80MXC3300MOOESN30X35 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 80MXC3300MOOESN30X35 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 80MXC3300MOOESN30X35 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 80MXC3300MOOESN30X35 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 80MXC3300MOOESN30X35.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 80MXC3300MOOESN30X35 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: