-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (wet)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44X4429
|
Newark | Snap In & Terminal/ Bulk |Nichicon LGX2H271MELB50 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6300 / $5.2300 | Buy Now |
DISTI #
493-6789-ND
|
DigiKey | CAP ALUM 270UF 20% 500V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
83 In Stock |
|
$5.0126 / $10.8000 | Buy Now |
DISTI #
647-LGX2H271MELB50
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 270uF 500 Volts 20% RoHS: Compliant | 0 |
|
$5.4600 / $5.6800 | Order Now |
DISTI #
LGX2H271MELB50
|
TME | Capacitor: electrolytic, SNAP-IN, 270uF, 500VDC, Ø30x50mm, ±20% Min Qty: 50 | 0 |
|
$7.1600 / $8.0100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LGX2H271MELB50
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGX2H271MELB50
Nichicon Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.1 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 1500 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for LGX2H271MELB50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGX2H271MELB50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HU2H271MTZS7WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 270uF, | Hitachi Ltd | LGX2H271MELB50 vs HU2H271MTZS7WPEC |
B43544A6277M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LGX2H271MELB50 vs B43544A6277M067 |
B43544A6277M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 270uF, | TDK Corporation | LGX2H271MELB50 vs B43544A6277M080 |
ELXS501LIN271MR50S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, | Chemi-Con | LGX2H271MELB50 vs ELXS501LIN271MR50S |
MAL219319271E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, | Vishay Intertechnologies | LGX2H271MELB50 vs MAL219319271E3 |
HU2H271MCZS7WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 270uF, | Hitachi Ltd | LGX2H271MELB50 vs HU2H271MCZS7WPEC |
ELD277M500AS6AV | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, | KEMET Corporation | LGX2H271MELB50 vs ELD277M500AS6AV |
EKMS501LIN271MR50S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 270uF, | Chemi-Con | LGX2H271MELB50 vs EKMS501LIN271MR50S |
HU2H271MCZS7WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 270uF, | Hitachi Ltd | LGX2H271MELB50 vs HU2H271MCZS7WPPF |
B43544A6277M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 270uF, | TDK Corporation | LGX2H271MELB50 vs B43544A6277M062 |