Part Details for HU2H271MTZS7WPEC by Hitachi Ltd
Overview of HU2H271MTZS7WPEC by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HU2H271MTZS7WPEC
HU2H271MTZS7WPEC CAD Models
HU2H271MTZS7WPEC Part Data Attributes
|
HU2H271MTZS7WPEC
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HU2H271MTZS7WPEC
Hitachi Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 270uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM | |
ESR | 360 mΩ | |
Length | 50 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 1330 mA | |
Series | HU |
Alternate Parts for HU2H271MTZS7WPEC
This table gives cross-reference parts and alternative options found for HU2H271MTZS7WPEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HU2H271MTZS7WPEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43544A6277M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | HU2H271MTZS7WPEC vs B43544A6277M067 |
B43544A6277M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 270uF, | TDK Corporation | HU2H271MTZS7WPEC vs B43544A6277M080 |
ELXS501LIN271MR50S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, | Chemi-Con | HU2H271MTZS7WPEC vs ELXS501LIN271MR50S |
MAL219319271E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, | Vishay Intertechnologies | HU2H271MTZS7WPEC vs MAL219319271E3 |
HU2H271MCZS7WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 270uF, | Hitachi Ltd | HU2H271MTZS7WPEC vs HU2H271MCZS7WPEC |
ELD277M500AS6AV | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, | KEMET Corporation | HU2H271MTZS7WPEC vs ELD277M500AS6AV |
EKMS501LIN271MR50S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 270uF, | Chemi-Con | HU2H271MTZS7WPEC vs EKMS501LIN271MR50S |
HU2H271MCZS7WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 270uF, | Hitachi Ltd | HU2H271MTZS7WPEC vs HU2H271MCZS7WPPF |
B43544A6277M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 270uF, | TDK Corporation | HU2H271MTZS7WPEC vs B43544A6277M062 |
B43544A6277M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 270uF, | TDK Corporation | HU2H271MTZS7WPEC vs B43544A6277M000 |