-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43544A6277M067-ND
|
DigiKey | CAP ALUM 270UF 20% 500V SNAP TH Min Qty: 320 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.8434 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B43544A6277M067
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B43544A6277M067
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | TDK | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 85 mΩ | |
Length | 50 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Cardboard | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 4450 mA | |
Terminal Pitch | 10 mm |
This table gives cross-reference parts and alternative options found for B43544A6277M067. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43544A6277M067, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HU2H271MTZS7WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 270uF, | Hitachi Ltd | B43544A6277M067 vs HU2H271MTZS7WPEC |
B43544A6277M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 270uF, | TDK Corporation | B43544A6277M067 vs B43544A6277M080 |
ELXS501LIN271MR50S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, | Chemi-Con | B43544A6277M067 vs ELXS501LIN271MR50S |
MAL219319271E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, | Vishay Intertechnologies | B43544A6277M067 vs MAL219319271E3 |
HU2H271MCZS7WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 270uF, | Hitachi Ltd | B43544A6277M067 vs HU2H271MCZS7WPEC |
ELD277M500AS6AV | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, | KEMET Corporation | B43544A6277M067 vs ELD277M500AS6AV |
EKMS501LIN271MR50S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 270uF, | Chemi-Con | B43544A6277M067 vs EKMS501LIN271MR50S |
HU2H271MCZS7WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 270uF, | Hitachi Ltd | B43544A6277M067 vs HU2H271MCZS7WPPF |
B43544A6277M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 270uF, | TDK Corporation | B43544A6277M067 vs B43544A6277M062 |
B43544A6277M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 270uF, | TDK Corporation | B43544A6277M067 vs B43544A6277M000 |