-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T9812
|
Newark | Aluminum Electrolytic Capacitor 100Uf, 500V, 20%, Snap-In, Capacitance:100µf, Voltage(Dc):500V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:500 Hours @ 105°C, Polarity:Polar, Esr:- Rohs Compliant: Yes |Nichicon LGN2H101MELZ40 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8900 / $3.3400 | Buy Now |
DISTI #
493-4344-ND
|
DigiKey | CAP ALUM 100UF 20% 500V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
199 In Stock |
|
$2.5349 / $4.9700 | Buy Now |
DISTI #
647-LGN2H101MELZ40
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 100uF 500V 20% RoHS: Compliant | 7 |
|
$2.5300 / $4.9700 | Buy Now |
DISTI #
70249741
|
RS | Capacitor, Al Electrolytic, Cap 100 uF, Tol 20%,Vol-Rtg 500 VDC, Snap-In,22x40mm | Nichicon LGN2H101MELZ40 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 348 |
|
$3.9100 / $5.7800 | Buy Now |
|
Future Electronics | LGN Series Ø22 x 40 mm 100 uF 105°C Snap In Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 31 Weeks Container: Bulk | 0Bulk |
|
$2.6500 / $2.7500 | Buy Now |
DISTI #
LGN2H101MELZ40
|
TTI | Aluminum Electrolytic Capacitors - Snap In 100uF 500V 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$2.5000 / $3.1700 | Buy Now |
DISTI #
LGN2H101MELZ40
|
TME | Capacitor: electrolytic, SNAP-IN, 100uF, 500VDC, Ø22x40mm, ±20% Min Qty: 50 | 0 |
|
$3.1600 / $3.5900 | RFQ |
DISTI #
LGN2H101MELZ40
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 500 V, � 20%, Snap-In (Alt: LGN2H101MELZ40) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LGN2H101MELZ40
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGN2H101MELZ40
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.67 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 650 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for LGN2H101MELZ40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGN2H101MELZ40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL215919101E3 | Aluminum Electrolytic Capacitor, Aluminum (wet), | Vishay Intertechnologies | LGN2H101MELZ40 vs MAL215919101E3 |
B43644J6107M062 | Aluminum Electrolytic Capacitor, | TDK Corporation | LGN2H101MELZ40 vs B43644J6107M062 |
HU2H101MEXS5WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 100uF, | Hitachi Ltd | LGN2H101MELZ40 vs HU2H101MEXS5WPPF |
LGN2H101MEKZ40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | LGN2H101MELZ40 vs LGN2H101MEKZ40 |
500MXH100MEFCSN22X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 100uF, | Rubycon Corporation | LGN2H101MELZ40 vs 500MXH100MEFCSN22X40 |
B43644J6107M082 | Aluminum Electrolytic Capacitor, | TDK Corporation | LGN2H101MELZ40 vs B43644J6107M082 |
LGX2H101MELZ40 | Aluminum Electrolytic Capacitor, Aluminum (wet) | Nichicon Corporation | LGN2H101MELZ40 vs LGX2H101MELZ40 |
500MXG100MSN22X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGN2H101MELZ40 vs 500MXG100MSN22X40 |
B43644J6107M087 | Aluminum Electrolytic Capacitor, | TDK Corporation | LGN2H101MELZ40 vs B43644J6107M087 |
HU2H101MEXS5WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 100uF, | Hitachi Ltd | LGN2H101MELZ40 vs HU2H101MEXS5WPEC |