Part Details for HU2H101MEXS5WPPF by Hitachi Ltd
Overview of HU2H101MEXS5WPPF by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HU2H101MEXS5WPPF
HU2H101MEXS5WPPF CAD Models
HU2H101MEXS5WPPF Part Data Attributes
|
HU2H101MEXS5WPPF
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HU2H101MEXS5WPPF
Hitachi Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 100uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM | |
ESR | 960 mΩ | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 740 mA | |
Series | HU |
Alternate Parts for HU2H101MEXS5WPPF
This table gives cross-reference parts and alternative options found for HU2H101MEXS5WPPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HU2H101MEXS5WPPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGN2H101MELZ40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | HU2H101MEXS5WPPF vs LGN2H101MELZ40 |
HU2H101MCXS5WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 100uF, | Hitachi Ltd | HU2H101MEXS5WPPF vs HU2H101MCXS5WPEC |
MAL219359101E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, | Vishay Intertechnologies | HU2H101MEXS5WPPF vs MAL219359101E3 |
500VXG100MEFCSN22X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 100uF | Rubycon Corporation | HU2H101MEXS5WPPF vs 500VXG100MEFCSN22X40 |
500MXG100MSN22X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | HU2H101MEXS5WPPF vs 500MXG100MSN22X40 |
HU2H101MEXS5WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 100uF, | Hitachi Ltd | HU2H101MEXS5WPPF vs HU2H101MEXS5WPEC |
HU2H101MCXS5WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 100uF, | Hitachi Ltd | HU2H101MEXS5WPPF vs HU2H101MCXS5WPPF |
NRLPW101M500V22X40LF | CAP,AL2O3,100UF,500VDC,20% -TOL,20% +TOL | NIC Components Corp | HU2H101MEXS5WPPF vs NRLPW101M500V22X40LF |
LGN2H101MERZGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | HU2H101MEXS5WPPF vs LGN2H101MERZGA |
NRLPW101M500V22X40SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | HU2H101MEXS5WPPF vs NRLPW101M500V22X40SF |