-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (wet),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC7559
|
Newark | Cap, 100Uf, 500V, Alu Elec, Snap-In, Capacitance:100µf, Voltage(Dc):500V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Product Diameter:22Mm Rohs Compliant: Yes |Vishay MAL215919101E3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 504 |
|
$3.7300 / $4.4100 | Buy Now |
DISTI #
02AC7559
|
Avnet Americas | 100?F 500V 22x40 105?C 5000h - Bulk (Alt: 02AC7559) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 68 Partner Stock |
|
$5.1200 / $7.5800 | Buy Now |
DISTI #
MAL215919101E3
|
Avnet Americas | 100?F 500V 22x40 105?C 5000h (Alt: MAL215919101E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | 0 |
|
$6.0498 | Buy Now |
DISTI #
594-MAL215919101E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 100uF 500V 20% 105C 5000H 22x40mm RoHS: Compliant | 797 |
|
$4.1700 / $7.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 Lead time: 8 Weeks | 0 |
|
$4.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 Lead time: 8 Weeks | 0 |
|
$4.4500 | Buy Now |
DISTI #
MAL215919101E3
|
TTI | Aluminum Electrolytic Capacitors - Snap In 100uF 500V 20% 105C 5000H 22x40mm RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$4.1700 / $4.4700 | Buy Now |
DISTI #
MAL215919101E3
|
Avnet Abacus | 100�F 500V 22x40 105�C 5000h (Alt: MAL215919101E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | 800mA120Hz 20% 10mm 500V 1.3100Hz 100uF PluginD22xL40mm Horn-Type Electrolytic Capacitors ROHS | 3 |
|
$7.3489 / $7.6150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAL215919101E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL215919101E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1300 mΩ | |
Leakage Current | 0.5 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 800 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |