Part Details for LG450M0220BPF42550 by YAGEO Corporation
Overview of LG450M0220BPF42550 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LG450M0220BPF42550
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LG450M0220BPF42550
|
Avnet Americas | Capacitor Aluminum 220uF 450V 20% Snap-In Cylindrical Can 1A 2000 hr 105°C Bulk - Bulk (Alt: LG450M0220BPF42550) Min Qty: 1200 Package Multiple: 400 Container: Bulk | 0 |
|
RFQ |
Part Details for LG450M0220BPF42550
LG450M0220BPF42550 CAD Models
LG450M0220BPF42550 Part Data Attributes
|
LG450M0220BPF42550
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LG450M0220BPF42550
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 220uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 50 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1000 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for LG450M0220BPF42550
This table gives cross-reference parts and alternative options found for LG450M0220BPF42550. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LG450M0220BPF42550, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43545A5227M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LG450M0220BPF42550 vs B43545A5227M060 |
2221VBM2550LHN5110 | CAP,AL2O3,220UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LG450M0220BPF42550 vs 2221VBM2550LHN5110 |
2221VBM2550LHN9110 | CAP,AL2O3,220UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LG450M0220BPF42550 vs 2221VBM2550LHN9110 |
B43545A5227M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LG450M0220BPF42550 vs B43545A5227M002 |
1221VBM2550LHN4110 | CAP,AL2O3,220UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LG450M0220BPF42550 vs 1221VBM2550LHN4110 |
8221VBM2550LHN4110 | CAP,AL2O3,220UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LG450M0220BPF42550 vs 8221VBM2550LHN4110 |
SLJ227M450S1A5R50K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 220uF, | Teapo Electronic Corporation | LG450M0220BPF42550 vs SLJ227M450S1A5R50K |
B43504A5227M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LG450M0220BPF42550 vs B43504A5227M067 |
ECEC2WB221CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | LG450M0220BPF42550 vs ECEC2WB221CA |
B43547A5227M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, | TDK Corporation | LG450M0220BPF42550 vs B43547A5227M007 |