Part Details for SLJ227M450S1A5R50K by Teapo Electronic Corporation
Overview of SLJ227M450S1A5R50K by Teapo Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SLJ227M450S1A5R50K
SLJ227M450S1A5R50K CAD Models
SLJ227M450S1A5R50K Part Data Attributes
|
SLJ227M450S1A5R50K
Teapo Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
SLJ227M450S1A5R50K
Teapo Electronic Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 220uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TEAPO ELECTRONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM | |
ESR | 1507 mΩ | |
Length | 50 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1360 mA | |
Series | LJ | |
Terminal Pitch | 10 mm |
Alternate Parts for SLJ227M450S1A5R50K
This table gives cross-reference parts and alternative options found for SLJ227M450S1A5R50K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLJ227M450S1A5R50K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43545A5227M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | SLJ227M450S1A5R50K vs B43545A5227M060 |
2221VBM2550LHN5110 | CAP,AL2O3,220UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLJ227M450S1A5R50K vs 2221VBM2550LHN5110 |
2221VBM2550LHN9110 | CAP,AL2O3,220UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLJ227M450S1A5R50K vs 2221VBM2550LHN9110 |
B43545A5227M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | SLJ227M450S1A5R50K vs B43545A5227M002 |
1221VBM2550LHN4110 | CAP,AL2O3,220UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLJ227M450S1A5R50K vs 1221VBM2550LHN4110 |
8221VBM2550LHN4110 | CAP,AL2O3,220UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLJ227M450S1A5R50K vs 8221VBM2550LHN4110 |
B43504A5227M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | SLJ227M450S1A5R50K vs B43504A5227M067 |
ECEC2WB221CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | SLJ227M450S1A5R50K vs ECEC2WB221CA |
B43547A5227M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, | TDK Corporation | SLJ227M450S1A5R50K vs B43547A5227M007 |
LG450M0220BPF-2550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SLJ227M450S1A5R50K vs LG450M0220BPF-2550 |