Part Details for 1221VBM2550LHN4110 by Fenghua (HK) Electronics Ltd
Overview of 1221VBM2550LHN4110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Energy and Power Systems
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for 1221VBM2550LHN4110
1221VBM2550LHN4110 CAD Models
1221VBM2550LHN4110 Part Data Attributes
|
1221VBM2550LHN4110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1221VBM2550LHN4110
Fenghua (HK) Electronics Ltd
CAP,AL2O3,220UF,450VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 50 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1050 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 1221VBM2550LHN4110
This table gives cross-reference parts and alternative options found for 1221VBM2550LHN4110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1221VBM2550LHN4110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43545A5227M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | 1221VBM2550LHN4110 vs B43545A5227M060 |
2221VBM2550LHN5110 | CAP,AL2O3,220UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1221VBM2550LHN4110 vs 2221VBM2550LHN5110 |
2221VBM2550LHN9110 | CAP,AL2O3,220UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1221VBM2550LHN4110 vs 2221VBM2550LHN9110 |
B43545A5227M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | 1221VBM2550LHN4110 vs B43545A5227M002 |
8221VBM2550LHN4110 | CAP,AL2O3,220UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1221VBM2550LHN4110 vs 8221VBM2550LHN4110 |
SLJ227M450S1A5R50K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 220uF, | Teapo Electronic Corporation | 1221VBM2550LHN4110 vs SLJ227M450S1A5R50K |
B43504A5227M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 1221VBM2550LHN4110 vs B43504A5227M067 |
ECEC2WB221CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | 1221VBM2550LHN4110 vs ECEC2WB221CA |
B43547A5227M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, | TDK Corporation | 1221VBM2550LHN4110 vs B43547A5227M007 |
LG450M0220BPF-2550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | 1221VBM2550LHN4110 vs LG450M0220BPF-2550 |