Part Details for LFSPXO009686BULK by IQD Frequency Products
Overview of LFSPXO009686BULK by IQD Frequency Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFSPXO009686BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
449-LFSPXO009686BULK
|
Mouser Electronics | Standard Clock Oscillators 32.7680kHz 2.6 x 2.1 x 0.95mm RoHS: Compliant | 0 |
|
$1.2100 / $1.6200 | Order Now |
Part Details for LFSPXO009686BULK
LFSPXO009686BULK CAD Models
LFSPXO009686BULK Part Data Attributes
|
LFSPXO009686BULK
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFSPXO009686BULK
IQD Frequency Products
CMOS Output Clock Oscillator, 0.032768MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | IQD | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | |
Fall Time-Max | 50 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.08,65 | |
Physical Dimension | 2.6mm x 2.1mm x 0.95mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 50 ns | |
Supply Current-Max | 4 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % |
Alternate Parts for LFSPXO009686BULK
This table gives cross-reference parts and alternative options found for LFSPXO009686BULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFSPXO009686BULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWFCB22L40-32.768KTS | CMOS Output Clock Oscillator, 0.032768MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Cardinal Components | LFSPXO009686BULK vs CWFCB22L40-32.768KTS |
ASFLK-32.768-C | CMOS Output Clock Oscillator, 0.032768MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 | Abracon Corporation | LFSPXO009686BULK vs ASFLK-32.768-C |
32.7680KHZLSMC050UMPA | CMOS Output Clock Oscillator, 0.032768MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 4 PIN | Statek Corporation | LFSPXO009686BULK vs 32.7680KHZLSMC050UMPA |
32.7680KHZLSMA050UMA | CMOS Output Clock Oscillator, 0.032768MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 4 PIN | Statek Corporation | LFSPXO009686BULK vs 32.7680KHZLSMA050UMA |
32.7680KHZLSMB050UITA | CMOS Output Clock Oscillator, 0.032768MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 4 PIN | Statek Corporation | LFSPXO009686BULK vs 32.7680KHZLSMB050UITA |
32.7680KHZLSMB050UMTA | XO, Clock, CRYSTAL OSCILLATOR, CLOCK, 0.032768 MHz, CMOS OUTPUT, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 4 PIN | Euroquartz Ltd | LFSPXO009686BULK vs 32.7680KHZLSMB050UMTA |
32.7680KHZLSMA050UITA | CMOS Output Clock Oscillator, 0.032768MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 4 PIN | Statek Corporation | LFSPXO009686BULK vs 32.7680KHZLSMA050UITA |
32.7680KHZLSMB050UCA | XO, Clock, CRYSTAL OSCILLATOR, CLOCK, 0.032768 MHz, CMOS OUTPUT, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 4 PIN | Euroquartz Ltd | LFSPXO009686BULK vs 32.7680KHZLSMB050UCA |
32.7680KHZLSMC050UCTA | CMOS Output Clock Oscillator, 0.032768MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 4 PIN | Statek Corporation | LFSPXO009686BULK vs 32.7680KHZLSMC050UCTA |
32.7680KHZLSMC050UITA | XO, Clock, CRYSTAL OSCILLATOR, CLOCK, 0.032768 MHz, CMOS OUTPUT, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 4 PIN | Euroquartz Ltd | LFSPXO009686BULK vs 32.7680KHZLSMC050UITA |