Part Details for 32.7680KHZLSMA050UMA by Statek Corporation
Overview of 32.7680KHZLSMA050UMA by Statek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 32.7680KHZLSMA050UMA
32.7680KHZLSMA050UMA CAD Models
32.7680KHZLSMA050UMA Part Data Attributes
|
32.7680KHZLSMA050UMA
Statek Corporation
Buy Now
Datasheet
|
Compare Parts:
32.7680KHZLSMA050UMA
Statek Corporation
CMOS Output Clock Oscillator, 0.032768MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STATEK CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL; TRAY | |
Fall Time-Max | 12 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | CMOS | |
Physical Dimension | 10.16mm x 4.57mm x 1.8mm | |
Rise Time-Max | 12 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for 32.7680KHZLSMA050UMA
This table gives cross-reference parts and alternative options found for 32.7680KHZLSMA050UMA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 32.7680KHZLSMA050UMA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
32.7680KHZLSMC050UITA | CMOS Output Clock Oscillator, 0.032768MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 4 PIN | Statek Corporation | 32.7680KHZLSMA050UMA vs 32.7680KHZLSMC050UITA |
CWFCB22L40-A2-32.768KTS | CMOS Output Clock Oscillator, 0.032768MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Cardinal Components | 32.7680KHZLSMA050UMA vs CWFCB22L40-A2-32.768KTS |
32.7680KHZLSMC050UIPA | XO, Clock, CRYSTAL OSCILLATOR, CLOCK, 0.032768 MHz, CMOS OUTPUT, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 4 PIN | Euroquartz Ltd | 32.7680KHZLSMA050UMA vs 32.7680KHZLSMC050UIPA |
32.7680KHZLSMC050UIA | CMOS Output Clock Oscillator, 0.032768MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 4 PIN | Statek Corporation | 32.7680KHZLSMA050UMA vs 32.7680KHZLSMC050UIA |
32.7680KHZLSMA050UIA | CMOS Output Clock Oscillator, 0.032768MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 4 PIN | Statek Corporation | 32.7680KHZLSMA050UMA vs 32.7680KHZLSMA050UIA |
32.7680KHZLSMC050UMA | CMOS Output Clock Oscillator, 0.032768MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 4 PIN | Statek Corporation | 32.7680KHZLSMA050UMA vs 32.7680KHZLSMC050UMA |
32.7680KHZLSMB050UITA | XO, Clock, CRYSTAL OSCILLATOR, CLOCK, 0.032768 MHz, CMOS OUTPUT, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 4 PIN | Euroquartz Ltd | 32.7680KHZLSMA050UMA vs 32.7680KHZLSMB050UITA |
32.7680KHZLSMA050UCA | XO, Clock, CRYSTAL OSCILLATOR, CLOCK, 0.032768 MHz, CMOS OUTPUT, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 4 PIN | Euroquartz Ltd | 32.7680KHZLSMA050UMA vs 32.7680KHZLSMA050UCA |
32.7680KHZLSMA050UIA | XO, Clock, CRYSTAL OSCILLATOR, CLOCK, 0.032768 MHz, CMOS OUTPUT, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 4 PIN | Euroquartz Ltd | 32.7680KHZLSMA050UMA vs 32.7680KHZLSMA050UIA |
32.7680KHZLSMB050UMTA | XO, Clock, CRYSTAL OSCILLATOR, CLOCK, 0.032768 MHz, CMOS OUTPUT, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 4 PIN | Euroquartz Ltd | 32.7680KHZLSMA050UMA vs 32.7680KHZLSMB050UMTA |