Datasheets
32.7680KHZLSMA050UITA by:

CMOS Output Clock Oscillator, 0.032768MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 4 PIN

Part Details for 32.7680KHZLSMA050UITA by Statek Corporation

Overview of 32.7680KHZLSMA050UITA by Statek Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for 32.7680KHZLSMA050UITA

32.7680KHZLSMA050UITA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

32.7680KHZLSMA050UITA Part Data Attributes

32.7680KHZLSMA050UITA Statek Corporation
Buy Now Datasheet
Compare Parts:
32.7680KHZLSMA050UITA Statek Corporation CMOS Output Clock Oscillator, 0.032768MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 4 PIN
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer STATEK CORP
Reach Compliance Code compliant
Additional Feature ENABLE/DISABLE FUNCTION; TAPE AND REEL; TRAY
Fall Time-Max 12 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 50%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 0.032768 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type CMOS
Physical Dimension 10.16mm x 4.57mm x 1.8mm
Rise Time-Max 12 ns
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 40/60 %
Terminal Finish GOLD OVER NICKEL

Alternate Parts for 32.7680KHZLSMA050UITA

This table gives cross-reference parts and alternative options found for 32.7680KHZLSMA050UITA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 32.7680KHZLSMA050UITA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
32.7680KHZLSMC050UITA CMOS Output Clock Oscillator, 0.032768MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 4 PIN Statek Corporation 32.7680KHZLSMA050UITA vs 32.7680KHZLSMC050UITA
CWFCB22L40-A2-32.768KTS CMOS Output Clock Oscillator, 0.032768MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Cardinal Components 32.7680KHZLSMA050UITA vs CWFCB22L40-A2-32.768KTS
32.7680KHZLSMC050UIPA XO, Clock, CRYSTAL OSCILLATOR, CLOCK, 0.032768 MHz, CMOS OUTPUT, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 4 PIN Euroquartz Ltd 32.7680KHZLSMA050UITA vs 32.7680KHZLSMC050UIPA
32.7680KHZLSMC050UIA CMOS Output Clock Oscillator, 0.032768MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 4 PIN Statek Corporation 32.7680KHZLSMA050UITA vs 32.7680KHZLSMC050UIA
32.7680KHZLSMA050UIA CMOS Output Clock Oscillator, 0.032768MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 4 PIN Statek Corporation 32.7680KHZLSMA050UITA vs 32.7680KHZLSMA050UIA
32.7680KHZLSMA050UMA CMOS Output Clock Oscillator, 0.032768MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 4 PIN Statek Corporation 32.7680KHZLSMA050UITA vs 32.7680KHZLSMA050UMA
32.7680KHZLSMC050UMA CMOS Output Clock Oscillator, 0.032768MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 4 PIN Statek Corporation 32.7680KHZLSMA050UITA vs 32.7680KHZLSMC050UMA
32.7680KHZLSMB050UITA XO, Clock, CRYSTAL OSCILLATOR, CLOCK, 0.032768 MHz, CMOS OUTPUT, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 4 PIN Euroquartz Ltd 32.7680KHZLSMA050UITA vs 32.7680KHZLSMB050UITA
32.7680KHZLSMA050UCA XO, Clock, CRYSTAL OSCILLATOR, CLOCK, 0.032768 MHz, CMOS OUTPUT, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 4 PIN Euroquartz Ltd 32.7680KHZLSMA050UITA vs 32.7680KHZLSMA050UCA
32.7680KHZLSMA050UIA XO, Clock, CRYSTAL OSCILLATOR, CLOCK, 0.032768 MHz, CMOS OUTPUT, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 4 PIN Euroquartz Ltd 32.7680KHZLSMA050UITA vs 32.7680KHZLSMA050UIA

32.7680KHZLSMA050UITA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 32.7680KHZLSMA050UITA by Statek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 32.7680KHZLSMA050UITA by Statek Corporation

  • Please alert me when 32.7680KHZLSMA050UITA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 32.7680KHZLSMA050UITA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 32.7680KHZLSMA050UITA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 32.7680KHZLSMA050UITA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 32.7680KHZLSMA050UITA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 32.7680KHZLSMA050UITA by Statek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: