Part Details for LF442MH by Texas Instruments
Overview of LF442MH by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for LF442MH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3 |
|
RFQ |
Part Details for LF442MH
LF442MH CAD Models
LF442MH Part Data Attributes
|
LF442MH
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LF442MH
Texas Instruments
DUAL OP-AMP, 5000uV OFFSET-MAX, 1MHz BAND WIDTH, MBCY8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , CAN8,.2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 0.6 V/us | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 0.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | JFET | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 25000 |
Alternate Parts for LF442MH
This table gives cross-reference parts and alternative options found for LF442MH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF442MH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/10102SIX | Operational Amplifier, 2 Func, 4000uV Offset-Max, MBCY10, METAL CAN-10 | Raytheon Semiconductor | LF442MH vs M38510/10102SIX |
747HM | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, MBCY10, HERMETIC SEALED, METAL CAN-10 | AMD | LF442MH vs 747HM |
M38510/10102BIC | Operational Amplifier, 2 Func, 4000uV Offset-Max, MBCY10, METAL CAN-10 | Raytheon Semiconductor | LF442MH vs M38510/10102BIC |
UA747CK | DUAL OP-AMP, 7500uV OFFSET-MAX, MBCY10 | Philips Semiconductors | LF442MH vs UA747CK |
M38510/10102BIX | DUAL OP-AMP, 4000uV OFFSET-MAX, MBCY10, METAL CAN-10 | Texas Instruments | LF442MH vs M38510/10102BIX |
5962-01-062-8806 | Operational Amplifier | Renesas Electronics Corporation | LF442MH vs 5962-01-062-8806 |
LM747AH | IC DUAL OP-AMP, 4000 uV OFFSET-MAX, 1.5 MHz BAND WIDTH, MBCY10, METAL CAN-10, Operational Amplifier | National Semiconductor Corporation | LF442MH vs LM747AH |
LM747H/883 | Military-grade, dual, 44-V, 1.5-MHz operational amplifier 10-TO-100 -55 to 125 | Texas Instruments | LF442MH vs LM747H/883 |
LM747AH-MIL | IC DUAL OP-AMP, 4000 uV OFFSET-MAX, 1.5 MHz BAND WIDTH, MBCY8, Operational Amplifier | National Semiconductor Corporation | LF442MH vs LM747AH-MIL |
LF442CH | IC DUAL OP-AMP, 5000 uV OFFSET-MAX, 1 MHz BAND WIDTH, MBCY8, Operational Amplifier | National Semiconductor Corporation | LF442MH vs LF442CH |