Filter Your Search
1 - 4 of 4 results
|
LF442MH
Texas Instruments
|
Check for Price | No | Obsolete | 5 mV | 1 V/us | 100 pA | 500 µA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | JFET | VOLTAGE-FEEDBACK | 100 pA | YES | YES | NO | YES | -18 V | 0.6 V/us | 18 V | MILITARY | 1000 | 25000 | O-MBCY-W8 | Not Qualified | e0 | 95 dB | 125 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | ||||||||
|
LF442MH/883
Texas Instruments
|
Check for Price | No | Obsolete | 5 mV | 1 V/us | 100 pA | 500 µA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 pA | YES | YES | NO | YES | -18 V | 0.6 V/us | 18 V | MILITARY | 1000 | 15000 | O-MBCY-W8 | Not Qualified | 95 dB | 1 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | TEXAS INSTRUMENTS INC | METAL CAN, TO-99, 8 PIN | not_compliant | EAR99 | 8542.33.00.01 | TO-99 | 8 | |||||
|
LF442MH/883
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 mV | 1 V/us | 100 pA | 500 µA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 pA | YES | YES | NO | YES | -18 V | 0.6 V/us | 18 V | MILITARY | 1000 | 25000 | O-MBCY-W8 | Not Qualified | e0 | 70 dB | 1 | 125 °C | -55 °C | 260 | MIL-STD-883 | 40 | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn63Pb37) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | METAL CAN, TO-99, 8 PIN | not_compliant | EAR99 | 8542.33.00.01 | BCY | 8 | ||
|
LF442MH
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 mV | 1 V/us | 100 pA | 500 µA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | JFET | VOLTAGE-FEEDBACK | 100 pA | YES | YES | NO | YES | -18 V | 0.6 V/us | 18 V | MILITARY | 1000 | 25000 | O-MBCY-W8 | Not Qualified | e0 | 95 dB | 125 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | unknown |