Part Details for LM747H/883 by Texas Instruments
Overview of LM747H/883 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM747H/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | 16167 |
|
RFQ | ||
|
Chip1Cloud | Dual Operational Amplifier | 1060 |
|
RFQ | |
|
Win Source Electronics | Dual Operational Amplifier | 5500 |
|
$22.6090 / $33.9130 | Buy Now |
Part Details for LM747H/883
LM747H/883 CAD Models
LM747H/883 Part Data Attributes
|
LM747H/883
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM747H/883
Texas Instruments
Military-grade, dual, 44-V, 1.5-MHz operational amplifier 10-TO-100 -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-100 | |
Package Description | TO-100, CAN10,.23 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 1.5 µA | |
Bias Current-Max (IIB) @25C | 1.5 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.2 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | O-MBCY-W10 | |
Length | 8.96 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Code | TO-100 | |
Package Equivalence Code | CAN10,.23 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.72 mm | |
Slew Rate-Min | 0.2 V/us | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 5.6 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Pitch | 2.92 mm | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 1500 | |
Voltage Gain-Min | 25000 | |
Wideband | NO | |
Width | 8.96 mm |
Alternate Parts for LM747H/883
This table gives cross-reference parts and alternative options found for LM747H/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM747H/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/10102SIX | DUAL OP-AMP, 4000uV OFFSET-MAX, MBCY10, METAL CAN-10 | Texas Instruments | LM747H/883 vs M38510/10102SIX |
M38510/10102SIA | IC DUAL OP-AMP, 4000 uV OFFSET-MAX, MBCY10, METAL CAN-10, Operational Amplifier | National Semiconductor Corporation | LM747H/883 vs M38510/10102SIA |
M38510/10102BIA | Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, MBCY10 | National Semiconductor Corporation | LM747H/883 vs M38510/10102BIA |
M38510/10102BIA | DUAL OP-AMP, 4000uV OFFSET-MAX, MBCY10, METAL CAN-10 | Texas Instruments | LM747H/883 vs M38510/10102BIA |
M38510/10102BIA | Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, MBCY10, METAL CAN-10 | Rochester Electronics LLC | LM747H/883 vs M38510/10102BIA |
M38510/10102BIX | Operational Amplifier, 2 Func, 4000uV Offset-Max, MBCY10, METAL CAN-10 | Rochester Electronics LLC | LM747H/883 vs M38510/10102BIX |
M38510/10102BIX | Operational Amplifier, 2 Func, 4000uV Offset-Max, CAN-10 | Raytheon Semiconductor | LM747H/883 vs M38510/10102BIX |
M38510/10102BIA | Operational Amplifier, 2 Func, 4000uV Offset-Max, MBCY10, METAL CAN-10 | Fairchild Semiconductor Corporation | LM747H/883 vs M38510/10102BIA |
M38510/10102BIA | Operational Amplifier, 2 Func, 4000uV Offset-Max, MBCY10, METAL CAN-10 | Raytheon Semiconductor | LM747H/883 vs M38510/10102BIA |