Part Details for LF155AH/883C by National Semiconductor Corporation
Overview of LF155AH/883C by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LF155AH/883C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 |
|
$34.7882 | Buy Now | |
|
Quest Components | 12 |
|
$39.6585 / $41.7458 | Buy Now |
Part Details for LF155AH/883C
LF155AH/883C CAD Models
LF155AH/883C Part Data Attributes:
|
LF155AH/883C
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LF155AH/883C
National Semiconductor Corporation
LF155AH/883C
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , CAN8,.2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | NO | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class C | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for LF155AH/883C
This table gives cross-reference parts and alternative options found for LF155AH/883C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF155AH/883C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC4077FM | Operational Amplifier, 1 Func, 90uV Offset-Max, BIPolar, PDSO8, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | LF155AH/883C vs RC4077FM |
SE530FE | Operational Amplifier, 1 Func, BIPolar, CDIP8 | Signetics | LF155AH/883C vs SE530FE |
LF347AN | Operational Amplifier, 4 Func, 4000uV Offset-Max, PDIP14 | Harris Semiconductor | LF155AH/883C vs LF347AN |
SP7-2600-2 | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, CDIP8, | Sipex Corporation | LF155AH/883C vs SP7-2600-2 |
CA0741CEX | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDIP8 | Harris Semiconductor | LF155AH/883C vs CA0741CEX |
SG741SCM | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDIP8, | Linfinity Microelectronics | LF155AH/883C vs SG741SCM |
LM308H | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, MBCY8 | Harris Semiconductor | LF155AH/883C vs LM308H |
PM741Z/883 | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, CDIP8, | Precision Monolithics Inc | LF155AH/883C vs PM741Z/883 |
SP2-2602/883 | Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, MBCY8, | Sipex Corporation | LF155AH/883C vs SP2-2602/883 |
SG201AT | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBCY8, | Linfinity Microelectronics | LF155AH/883C vs SG201AT |