Part Details for SG201AT by Linfinity Microelectronics
Overview of SG201AT by Linfinity Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG201AT
SG201AT CAD Models
SG201AT Part Data Attributes
|
SG201AT
Linfinity Microelectronics
Buy Now
Datasheet
|
Compare Parts:
SG201AT
Linfinity Microelectronics
Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBCY8,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINFINITY MICROELECTRONICS | |
Package Description | , CAN8,.2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.075 µA | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 22 V | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Gain-Min | 25000 |
Alternate Parts for SG201AT
This table gives cross-reference parts and alternative options found for SG201AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG201AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA1-5084-8 | Operational Amplifier, 4 Func, 8000uV Offset-Max, CDIP14 | Harris Semiconductor | SG201AT vs HA1-5084-8 |
SE530FE | Operational Amplifier, 1 Func, BIPolar, CDIP8 | Signetics | SG201AT vs SE530FE |
HA7-5135-2 | Operational Amplifier, 1 Func, 130uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8 | Rochester Electronics LLC | SG201AT vs HA7-5135-2 |
LM308H | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, MBCY8 | Harris Semiconductor | SG201AT vs LM308H |
SP2-2602/883 | Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, MBCY8, | Sipex Corporation | SG201AT vs SP2-2602/883 |
SG741SCM | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDIP8, | Linfinity Microelectronics | SG201AT vs SG741SCM |
OP420BY/883 | Operational Amplifier, 4 Func, 3500uV Offset-Max, BIPolar, CDIP14, | Precision Monolithics Inc | SG201AT vs OP420BY/883 |
LM124J/883B | Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, CDIP14, | Raytheon Semiconductor | SG201AT vs LM124J/883B |
LM741AJ-14 | Operational Amplifier | Rochester Electronics LLC | SG201AT vs LM741AJ-14 |
LF355BJ | Operational Amplifier, 1 Func, 6500uV Offset-Max, CDIP8 | Harris Semiconductor | SG201AT vs LF355BJ |