Part Details for RC4077FM by Fairchild Semiconductor Corporation
Overview of RC4077FM by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for RC4077FM
RC4077FM CAD Models
RC4077FM Part Data Attributes
|
RC4077FM
Fairchild Semiconductor Corporation
Buy Now
|
Compare Parts:
RC4077FM
Fairchild Semiconductor Corporation
Operational Amplifier, 1 Func, 90uV Offset-Max, BIPolar, PDSO8, PLASTIC, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.0028 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 90 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Low-Offset | YES | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 0.1 V/us | |
Supply Current-Max | 4 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 1000000 |
Alternate Parts for RC4077FM
This table gives cross-reference parts and alternative options found for RC4077FM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC4077FM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA1-5084-8 | Operational Amplifier, 4 Func, 8000uV Offset-Max, CDIP14 | Harris Semiconductor | RC4077FM vs HA1-5084-8 |
SE530FE | Operational Amplifier, 1 Func, BIPolar, CDIP8 | Signetics | RC4077FM vs SE530FE |
HA7-5135-2 | Operational Amplifier, 1 Func, 130uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8 | Rochester Electronics LLC | RC4077FM vs HA7-5135-2 |
LM308H | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, MBCY8 | Harris Semiconductor | RC4077FM vs LM308H |
SP2-2602/883 | Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, MBCY8, | Sipex Corporation | RC4077FM vs SP2-2602/883 |
SG741SCM | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDIP8, | Linfinity Microelectronics | RC4077FM vs SG741SCM |
OP420BY/883 | Operational Amplifier, 4 Func, 3500uV Offset-Max, BIPolar, CDIP14, | Precision Monolithics Inc | RC4077FM vs OP420BY/883 |
LM124J/883B | Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, CDIP14, | Raytheon Semiconductor | RC4077FM vs LM124J/883B |
LM741AJ-14 | Operational Amplifier | Rochester Electronics LLC | RC4077FM vs LM741AJ-14 |
LF355BJ | Operational Amplifier, 1 Func, 6500uV Offset-Max, CDIP8 | Harris Semiconductor | RC4077FM vs LF355BJ |