Part Details for LDH-45A-1050 by Mean Well
Overview of LDH-45A-1050 by Mean Well
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LDH-45A-1050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH6359
|
Newark | Led Driver, Constant Current, 45.15W Rohs Compliant: Yes |Mean Well LDH-45A-1050 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$15.6800 / $16.5600 | Buy Now |
DISTI #
1866-3123-ND
|
DigiKey | LED DRIVER CC BOOST 12-43V 1.05A Min Qty: 1 Lead time: 12 Weeks Container: Tray |
24 In Stock |
|
$12.6050 / $13.9400 | Buy Now |
DISTI #
LDH-45A-1050
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: LDH-45A-1050) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-LDH45A-1050
|
Mouser Electronics | LED Power Supplies 9-18Vin 12-43Vout 1050mA 45.15W TH CC RoHS: Compliant | 36 |
|
$12.0800 / $12.3600 | Buy Now |
DISTI #
70387857
|
RS | Power Supply, DC-DC, 45W, LED Driver In 9-18V4.2A 12-43V1050mA | MEAN WELL LDH-45A-1050 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$13.1000 / $13.9400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$10.8400 | Buy Now |
|
Onlinecomponents.com | DC/DC LED Power Supply 45.15W Single 7-Pin RoHS: Compliant |
70 In Stock |
|
$13.6900 / $22.0900 | Buy Now |
DISTI #
LDH-45A-1050
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: LDH-45A-1050) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
LDH-45A-1050
|
TME | Converter: DC/DC, 45W, Uin: 9÷18V, Uout: 12÷43VDC, Iin: 4.2A, THT Min Qty: 1 | 0 |
|
$9.7500 / $10.9200 | RFQ |
DISTI #
000000000004974963
|
Sager | LED Power Supplies 9-18Vin 12-43Vout 1050mA 45.15W TH CC Min Qty: 1 | 0 |
|
$9.6200 / $10.7100 | Buy Now |
Part Details for LDH-45A-1050
LDH-45A-1050 CAD Models
LDH-45A-1050 Part Data Attributes:
|
LDH-45A-1050
Mean Well
Buy Now
Datasheet
|
Compare Parts:
LDH-45A-1050
Mean Well
LED Driver,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC LED POWER SUPPLY MODULE | |
Approvals | CE, EN, EAC | |
Efficiency (Main Output) | 91% | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-P7 | |
Length | 75 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.05 A | |
Output Voltage-Max | 43 V | |
Output Voltage-Min | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT; OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.67165 Vrms | |
Seated Height-Max | 22.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 45.15 W | |
Trim/Adjustable Output | YES | |
Width | 53 mm |