Filter Your Search
1 - 3 of 3 results
|
LDH-45A-1050
Mean Well
|
$8.4560 | Active | HYBRID | DC-DC LED POWER SUPPLY MODULE | 1 | 1.05 A | NO | R-XDMA-P7 | 70 °C | -40 °C | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 75 mm | 22.7 mm | 53 mm | MEAN WELL ENTERPRISES CO LTD | , | compliant | EAR99 | Mean Well | CE, EN, EAC | 91 % | 18 V | 9 V | 12 V | 1 | 43 V | 12 V | SHORT CIRCUIT; OVER VOLTAGE | 0.67165 Vrms | 45.15 W | YES | |||
|
LDH-45A-1050DA
Mean Well
|
$15.6794 | Yes | Active | HYBRID | DC-DC LED POWER SUPPLY MODULE | 1 | 1.05 A | NO | R-XDMA-P7 | 70 °C | -40 °C | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 75 mm | 22.7 mm | 53 mm | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | CE, EN, EAC | 91 % | 18 V | 9 V | 12 V | 1 | 43 V | 24 V | SHORT CIRCUIT; OVER VOLTAGE | 0.67165 Vrms | 45.15 W | YES | |||
|
LDH-45A-1050WDA
Mean Well
|
$20.4733 | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well |