Part Details for LD411660 by Powerex Power Semiconductors
Overview of LD411660 by Powerex Power Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for LD411660
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F9141
|
Newark | Diode Module, Dual Series, 1.6Kv, Repetitive Peak Reverse Voltage:1.6Kv, Average Forward Current:600A, Forward Voltage Max:1.18V, Diode Module Configuration:Dual Series, Diode Case Style:Module, No. Of Pins:3Pins Rohs Compliant: Yes |Powerex LD411660 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$209.7700 / $222.5800 | Buy Now |
Part Details for LD411660
LD411660 CAD Models
LD411660 Part Data Attributes:
|
LD411660
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LD411660
Powerex Power Semiconductors
Rectifier Diode, 1 Phase, 2 Element, 600A, 1600V V(RRM), Silicon, POW-R-BLOK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWEREX INC | |
Package Description | R-XUFM-X3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.24 V | |
JESD-30 Code | R-XUFM-X3 | |
Non-rep Pk Forward Current-Max | 21000 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 600 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for LD411660
This table gives cross-reference parts and alternative options found for LD411660. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD411660, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VSKD600-16 | Rectifier Diode, 1 Phase, 2 Element, 600A, 1600V V(RRM), Silicon, ROHS COMPLIANT, SUPER MAGN-A-PAK-3 | Vishay Intertechnologies | LD411660 vs VSKD600-16 |
LD411760 | Rectifier Diode, 1 Phase, 2 Element, 600A, 1700V V(RRM), Silicon, MODULE-3 | Powerex Power Semiconductors | LD411660 vs LD411760 |
LD411560 | Rectifier Diode, 1 Phase, 2 Element, 600A, 1500V V(RRM), Silicon, MODULE-3 | Powerex Power Semiconductors | LD411660 vs LD411560 |