Part Details for LD411760 by Powerex Power Semiconductors
Overview of LD411760 by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for LD411760
LD411760 CAD Models
LD411760 Part Data Attributes
|
LD411760
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LD411760
Powerex Power Semiconductors
Rectifier Diode, 1 Phase, 2 Element, 600A, 1700V V(RRM), Silicon, MODULE-3
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWEREX INC | |
Package Description | R-PUFM-X3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.18 V | |
JESD-30 Code | R-PUFM-X3 | |
Non-rep Pk Forward Current-Max | 21000 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 600 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1700 V | |
Reverse Current-Max | 40000 µA | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for LD411760
This table gives cross-reference parts and alternative options found for LD411760. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD411760, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VSKD600-16 | Rectifier Diode, 1 Phase, 2 Element, 600A, 1600V V(RRM), Silicon, ROHS COMPLIANT, SUPER MAGN-A-PAK-3 | Vishay Intertechnologies | LD411760 vs VSKD600-16 |
LD411660 | Rectifier Diode, 1 Phase, 2 Element, 600A, 1600V V(RRM), Silicon, POW-R-BLOK-3 | Powerex Power Semiconductors | LD411760 vs LD411660 |