Part Details for LD411560 by Powerex Power Semiconductors
Overview of LD411560 by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for LD411560
LD411560 CAD Models
LD411560 Part Data Attributes
|
LD411560
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LD411560
Powerex Power Semiconductors
Rectifier Diode, 1 Phase, 2 Element, 600A, 1500V V(RRM), Silicon, MODULE-3
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWEREX INC | |
Package Description | MODULE-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.18 V | |
JESD-30 Code | R-PUFM-X3 | |
Non-rep Pk Forward Current-Max | 21000 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 600 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1500 V | |
Reverse Current-Max | 40000 µA | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for LD411560
This table gives cross-reference parts and alternative options found for LD411560. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD411560, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VSKD600-16 | Rectifier Diode, 1 Phase, 2 Element, 600A, 1600V V(RRM), Silicon, ROHS COMPLIANT, SUPER MAGN-A-PAK-3 | Vishay Intertechnologies | LD411560 vs VSKD600-16 |
LD411660 | Rectifier Diode, 1 Phase, 2 Element, 600A, 1600V V(RRM), Silicon, POW-R-BLOK-3 | Powerex Power Semiconductors | LD411560 vs LD411660 |