Part Details for LD101C153GAB7A by Kyocera AVX Components
Overview of LD101C153GAB7A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD101C153GAB7A
LD101C153GAB7A CAD Models
LD101C153GAB7A Part Data Attributes
|
LD101C153GAB7A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD101C153GAB7A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1210,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk Cassette | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for LD101C153GAB7A
This table gives cross-reference parts and alternative options found for LD101C153GAB7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD101C153GAB7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD101C153GAX9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | LD101C153GAB7A vs LD101C153GAX9A |
CS1210GKX7R0BB153 | Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1210, CHIP | YAGEO Corporation | LD101C153GAB7A vs CS1210GKX7R0BB153 |
LD101C153GAB4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | LD101C153GAB7A vs LD101C153GAB4A |
CS1210GFX7R0BB153 | Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1210, CHIP | YAGEO Corporation | LD101C153GAB7A vs CS1210GFX7R0BB153 |
LD101C153GAB9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | LD101C153GAB7A vs LD101C153GAB9A |
LD101C153GAX7A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1210, | Kyocera AVX Components | LD101C153GAB7A vs LD101C153GAX7A |
AU101C153GA79A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1210, | Kyocera AVX Components | LD101C153GAB7A vs AU101C153GA79A |
AU101C153GA72A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1210, | Kyocera AVX Components | LD101C153GAB7A vs AU101C153GA72A |
AU101C153GAG2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1210, | Kyocera AVX Components | LD101C153GAB7A vs AU101C153GAG2A |
AU101C153GAG9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1210, | Kyocera AVX Components | LD101C153GAB7A vs AU101C153GAG9A |