Datasheets
LD101C153GAX7A by: Kyocera AVX Components

Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1210,

Part Details for LD101C153GAX7A by Kyocera AVX Components

Overview of LD101C153GAX7A by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Part Details for LD101C153GAX7A

LD101C153GAX7A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LD101C153GAX7A Part Data Attributes

LD101C153GAX7A Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
LD101C153GAX7A Kyocera AVX Components Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1210,
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer AVX CORP
Package Description , 1210
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 0.015 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.94 mm
Length 3.2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 2%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Bulk Cassette
Positive Tolerance 2%
Rated (DC) Voltage (URdc) 100 V
Size Code 1210
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Shape WRAPAROUND
Width 2.5 mm

Alternate Parts for LD101C153GAX7A

This table gives cross-reference parts and alternative options found for LD101C153GAX7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD101C153GAX7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LD101C153GAX9A Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1210, CHIP Kyocera AVX Components LD101C153GAX7A vs LD101C153GAX9A
LD101C153GAB7A Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1210, Kyocera AVX Components LD101C153GAX7A vs LD101C153GAB7A
CS1210GKX7R0BB153 Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1210, CHIP YAGEO Corporation LD101C153GAX7A vs CS1210GKX7R0BB153
LD101C153GAB4A Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1210, CHIP Kyocera AVX Components LD101C153GAX7A vs LD101C153GAB4A
CS1210GFX7R0BB153 Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1210, CHIP YAGEO Corporation LD101C153GAX7A vs CS1210GFX7R0BB153
LD101C153GAB9A Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1210, CHIP Kyocera AVX Components LD101C153GAX7A vs LD101C153GAB9A
AU101C153GA79A Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1210, Kyocera AVX Components LD101C153GAX7A vs AU101C153GA79A
AU101C153GA72A Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1210, Kyocera AVX Components LD101C153GAX7A vs AU101C153GA72A
AU101C153GAG2A Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1210, Kyocera AVX Components LD101C153GAX7A vs AU101C153GAG2A
AU101C153GAG9A Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1210, Kyocera AVX Components LD101C153GAX7A vs AU101C153GAG9A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LD101C153GAX7A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LD101C153GAX7A by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of LD101C153GAX7A would you like to use for your alert(s)?
  • Please alert me when LD101C153GAX7A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LD101C153GAX7A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LD101C153GAX7A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LD101C153GAX7A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LD101C153GAX7A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LD101C153GAX7A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: