There are no models available for this part yet.
Overview of AU101C153GA79A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for AU101C153GA79A by Kyocera AVX Components
Part Data Attributes for AU101C153GA79A by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1210
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
0.015 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.94 mm
|
JESD-609 Code
|
e4
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
2%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
Bulk
|
Positive Tolerance
|
2%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Gold (Au)
|
Terminal Shape
|
WRAPAROUND
|
Width
|
2.5 mm
|
Alternate Parts for AU101C153GA79A
This table gives cross-reference parts and alternative options found for AU101C153GA79A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AU101C153GA79A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD101C153GAX9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | AU101C153GA79A vs LD101C153GAX9A |
LD101C153GAB7A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1210, | Kyocera AVX Components | AU101C153GA79A vs LD101C153GAB7A |
CS1210GKX7R0BB153 | Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1210, CHIP | YAGEO Corporation | AU101C153GA79A vs CS1210GKX7R0BB153 |
LD101C153GAB4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | AU101C153GA79A vs LD101C153GAB4A |
CS1210GFX7R0BB153 | Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1210, CHIP | YAGEO Corporation | AU101C153GA79A vs CS1210GFX7R0BB153 |
LD101C153GAB9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | AU101C153GA79A vs LD101C153GAB9A |
LD101C153GAX7A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1210, | Kyocera AVX Components | AU101C153GA79A vs LD101C153GAX7A |
AU101C153GA72A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1210, | Kyocera AVX Components | AU101C153GA79A vs AU101C153GA72A |
AU101C153GAG2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1210, | Kyocera AVX Components | AU101C153GA79A vs AU101C153GAG2A |
AU101C153GAG9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1210, | Kyocera AVX Components | AU101C153GA79A vs AU101C153GAG9A |