Part Details for LCDA05.TBT by Semtech Corporation
Overview of LCDA05.TBT by Semtech Corporation
- Distributor Offerings: (26 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCDA05.TBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37K7820
|
Newark | Tvs Diode Array, 300W, 5V, Soic, Product Range:Lcda Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:5V, Clamping Voltage Max:11V, Diode Case Style:Soic, No. Of Pins:8Pins, Minimum Breakdown Voltage:-, Qualification:- Rohs Compliant: Yes |Semtech LCDA05.TBT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 389 |
|
$2.5500 / $3.7500 | Buy Now |
DISTI #
70K7684
|
Newark | Tvs Diode Array, 300W, 5V, Soic, Full Reel, Product Range:Lcda Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:5V, Clamping Voltage Max:11V, Diode Case Style:Soic, No. Of Pins:8Pins, Minimum Breakdown Voltage:- Rohs Compliant: Yes |Semtech LCDA05.TBT Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0100 / $2.1200 | Buy Now |
DISTI #
LCDA05.TBTCT-ND
|
DigiKey | TVS DIODE 5VWM 11VC 8-SO Min Qty: 1 Lead time: 13 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
9911 In Stock |
|
$1.6875 / $3.6100 | Buy Now |
DISTI #
LCDA05.TBT
|
Avnet Americas | ESD Suppressor TVS ±15KV 8-Pin SOIC T/R - Tape and Reel (Alt: LCDA05.TBT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 14500 |
|
$1.4917 / $1.5998 | Buy Now |
DISTI #
947-LCDA05.TBT
|
Mouser Electronics | ESD Suppressors / TVS Diodes LOCAP, 5V, 300W, UNI, 7 RL RoHS: Compliant | 2506 |
|
$1.6800 / $3.5600 | Buy Now |
DISTI #
V36:1790_07342181
|
Arrow Electronics | ESD Suppressor Diode TVS Bi-Dir 5V 11Vc 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Date Code: 2247 | Americas - 14500 |
|
$1.6130 / $1.8980 | Buy Now |
DISTI #
V72:2272_07342181
|
Arrow Electronics | ESD Suppressor Diode TVS Bi-Dir 5V 11Vc 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2219 Container: Cut Strips | Americas - 122 |
|
$1.9170 / $3.5040 | Buy Now |
|
Future Electronics | LCDA Series 11V 5 pF Bi-Directional SMT Low Capacitance TVS Diode Array SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 76500Reel |
|
$1.6600 / $1.7400 | Buy Now |
|
Future Electronics | LCDA Series 11V 5 pF Bi-Directional SMT Low Capacitance TVS Diode Array SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 14000Reel |
|
$1.6600 / $1.7400 | Buy Now |
|
Future Electronics | LCDA Series 11V 5 pF Bi-Directional SMT Low Capacitance TVS Diode Array SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 9000Reel |
|
$1.6600 / $1.7400 | Buy Now |
Part Details for LCDA05.TBT
LCDA05.TBT CAD Models
LCDA05.TBT Part Data Attributes:
|
LCDA05.TBT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
LCDA05.TBT
Semtech Corporation
Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Bidirectional, 4 Element, Silicon, MS-012AA, LEAD FREE, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | SEMTECH | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Min | 6 V | |
Clamping Voltage-Max | 11 V | |
Configuration | SEPARATE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | MS-012AA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 300 W | |
Number of Elements | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for LCDA05.TBT
This table gives cross-reference parts and alternative options found for LCDA05.TBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCDA05.TBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCDA05.T | Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Bidirectional, 4 Element, Silicon, MS-012AA, LEAD FREE, SOP-8 | Semtech Corporation | LCDA05.TBT vs LCDA05.T |