Part Details for LCA10150A05RW by C&K
Overview of LCA10150A05RW by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LCA10150A05RW
LCA10150A05RW CAD Models
LCA10150A05RW Part Data Attributes
|
LCA10150A05RW
C&K
Buy Now
Datasheet
|
Compare Parts:
LCA10150A05RW
C&K
SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 4.4mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 4.4 mm | |
Actuator Type | LEVER ROLLER | |
Body Breadth | 10.6 mm | |
Body Height | 6.4 mm | |
Body Length or Diameter | 19.8 mm | |
Contact (AC) Max Rating R Load | 10.1A@250VAC | |
Contact Current(AC)-Max | 10.1 A | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 10000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 1.47 N | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 3.8 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |
Alternate Parts for LCA10150A05RW
This table gives cross-reference parts and alternative options found for LCA10150A05RW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCA10150A05RW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCA10150A05RY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 4.4mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | LCA10150A05RW vs LCA10150A05RY |
LCA10150A05SW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 4.4mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCA10150A05RW vs LCA10150A05SW |
LCA10150A05LW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 4.4mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | LCA10150A05RW vs LCA10150A05LW |
LCA10150A05QY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 4.4mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCA10150A05RW vs LCA10150A05QY |
LCA10150A05LY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 4.4mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | LCA10150A05RW vs LCA10150A05LY |
LCA10150A05QW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 4.4mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCA10150A05RW vs LCA10150A05QW |
LCA10150A05PW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 4.4mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | LCA10150A05RW vs LCA10150A05PW |
LCA10150A05SY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 4.4mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCA10150A05RW vs LCA10150A05SY |