LCA10150A05RW vs LCA10150A05QY feature comparison

LCA10150A05RW C&K

Buy Now Datasheet

LCA10150A05QY C&K

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer C & K COMPONENTS INC C & K COMPONENTS INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Actuator Travel 4.4 mm 4.4 mm
Actuator Type LEVER ROLLER LEVER ROLLER
Body Breadth 10.6 mm 6.4 mm
Body Height 6.4 mm 10.6 mm
Body Length or Diameter 19.8 mm 19.8 mm
Contact (AC) Max Rating R Load 10.1A@250VAC 10.1A@250VAC
Contact Current(AC)-Max 10.1 A 10.1 A
Contact Voltage(AC)-Max 250 V 250 V
Electrical Life 10000 Cycle(s) 10000 Cycle(s)
Mounting Feature THROUGH HOLE-RIGHT ANGLE PANEL MOUNT
Operating Force-Max 1.47 N 1.47 N
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Pre-Travel-Max 3.8 mm 3.8 mm
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPST SPST
Switch Type SNAP ACTING/LIMIT SWITCH SNAP ACTING/LIMIT SWITCH
Termination Type SOLDER QUICK CONNECT
Base Number Matches 1 1

Compare LCA10150A05RW with alternatives

Compare LCA10150A05QY with alternatives