Part Details for LCA06150T16LY by C&K
Overview of LCA06150T16LY by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCA06150T16LY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
108-LCA06150T16LY-ND
|
DigiKey | SWITCH SNAP ACT SPST-NO 6A 125V Min Qty: 500 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
611-LCA06150T16LY
|
Mouser Electronics | Limit Switches RoHS: Compliant | 0 |
|
$1.9100 / $2.2700 | Order Now |
DISTI #
000000000007166263
|
Sager | Limit Switches | 0 |
|
Buy Now |
Part Details for LCA06150T16LY
LCA06150T16LY CAD Models
LCA06150T16LY Part Data Attributes
|
LCA06150T16LY
C&K
Buy Now
Datasheet
|
Compare Parts:
LCA06150T16LY
C&K
SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 6.7mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 6.7 mm | |
Actuator Type | LEVER | |
Body Breadth | 10.6 mm | |
Body Height | 6.4 mm | |
Body Length or Diameter | 19.8 mm | |
Contact (AC) Max Rating R Load | 6A@250VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 1.47 N | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 6 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |
Alternate Parts for LCA06150T16LY
This table gives cross-reference parts and alternative options found for LCA06150T16LY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCA06150T16LY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCS051T43QA22CY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 16.7mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCA06150T16LY vs LCS051T43QA22CY |
LCS051T19ZB30AY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 9.95mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCA06150T16LY vs LCS051T19ZB30AY |
LCS051T28PD28BW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 12.2mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | LCA06150T16LY vs LCS051T28PD28BW |
LCS051T28ZC22AW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 12.2mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCA06150T16LY vs LCS051T28ZC22AW |
LCS051T19SD28CY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 9.95mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCA06150T16LY vs LCS051T19SD28CY |
LCS051T43QB24DW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 16.7mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCA06150T16LY vs LCS051T43QB24DW |
LCS051T19QD28EY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 9.95mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCA06150T16LY vs LCS051T19QD28EY |
LCS051T19PC26AW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 9.95mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | LCA06150T16LY vs LCS051T19PC26AW |
LCS051T28PC26AY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 12.2mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | LCA06150T16LY vs LCS051T28PC26AY |
LCS051T13PA30DY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 7.9mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | LCA06150T16LY vs LCS051T13PA30DY |