Part Details for LCS051T19QD28EY by C&K
Overview of LCS051T19QD28EY by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LCS051T19QD28EY
LCS051T19QD28EY CAD Models
LCS051T19QD28EY Part Data Attributes
|
LCS051T19QD28EY
C&K
Buy Now
Datasheet
|
Compare Parts:
LCS051T19QD28EY
C&K
SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 9.95mm, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 9.95 mm | |
Actuator Type | LEVER | |
Body Breadth | 6.4 mm | |
Body Height | 9.8 mm | |
Body Length or Diameter | 19.8 mm | |
Contact (AC) Max Rating R Load | 6A@250VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 10000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.47 N | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 8 mm | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for LCS051T19QD28EY
This table gives cross-reference parts and alternative options found for LCS051T19QD28EY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCS051T19QD28EY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCS051T43QA22CY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 16.7mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS051T19QD28EY vs LCS051T43QA22CY |
LCS051T19ZB30AY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 9.95mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS051T19QD28EY vs LCS051T19ZB30AY |
LCS051T28PD28BW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 12.2mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | LCS051T19QD28EY vs LCS051T28PD28BW |
LCS051T28ZC22AW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 12.2mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS051T19QD28EY vs LCS051T28ZC22AW |
LCS051T19SD28CY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 9.95mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS051T19QD28EY vs LCS051T19SD28CY |
LCS051T43QB24DW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 16.7mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS051T19QD28EY vs LCS051T43QB24DW |
LCS051T19PC26AW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 9.95mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | LCS051T19QD28EY vs LCS051T19PC26AW |
LCS051T28PC26AY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 12.2mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | LCS051T19QD28EY vs LCS051T28PC26AY |
LCS051T13PA30DY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 7.9mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | LCS051T19QD28EY vs LCS051T13PA30DY |
LCS051T13PA20CW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 7.9mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | LCS051T19QD28EY vs LCS051T13PA20CW |