Part Details for LCA06150S06RY by C&K
Overview of LCA06150S06RY by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCA06150S06RY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH1700
|
Newark | Snap |C&k Components LCA06150S06RY RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9800 / $3.4000 | Buy Now |
DISTI #
611-LCA06150S06RY
|
Mouser Electronics | Basic / Snap Action Switches RoHS: Compliant | 0 |
|
$2.6500 / $2.8700 | Order Now |
DISTI #
000000000005592847
|
Sager | Basic / Snap Action Switches | 0 |
|
Buy Now |
Part Details for LCA06150S06RY
LCA06150S06RY CAD Models
LCA06150S06RY Part Data Attributes
|
LCA06150S06RY
C&K
Buy Now
Datasheet
|
Compare Parts:
LCA06150S06RY
C&K
SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 4.54mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Actuator Travel | 4.54 mm | |
Actuator Type | SIMULATED LEVER | |
Body Breadth | 10.6 mm | |
Body Height | 6.4 mm | |
Body Length or Diameter | 19.8 mm | |
Contact (AC) Max Rating R Load | 6A@250VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 1.47 N | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 3.9 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |
Alternate Parts for LCA06150S06RY
This table gives cross-reference parts and alternative options found for LCA06150S06RY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCA06150S06RY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCS051S26WD24DW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 5.6mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCA06150S06RY vs LCS051S26WD24DW |
LCS051S26SC20EY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 5.6mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCA06150S06RY vs LCS051S26SC20EY |
LCS051S26QB20EY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 5.6mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCA06150S06RY vs LCS051S26QB20EY |
LCS051S26SB20CY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 5.6mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCA06150S06RY vs LCS051S26SB20CY |
LCS051S26SC22DW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 5.6mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCA06150S06RY vs LCS051S26SC22DW |
LCS051S26WD30DW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 5.6mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCA06150S06RY vs LCS051S26WD30DW |
LCS051S26WA22DW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 5.6mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCA06150S06RY vs LCS051S26WA22DW |
LCS051S26QA28BY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 5.6mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCA06150S06RY vs LCS051S26QA28BY |
LCS051S26WD26AW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 5.6mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCA06150S06RY vs LCS051S26WD26AW |
LCS051S26QD22CW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 5.6mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCA06150S06RY vs LCS051S26QD22CW |