There are no models available for this part yet.
Overview of LCS051S26SC22DW by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for LCS051S26SC22DW by C&K
Part Data Attributes for LCS051S26SC22DW by C&K
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
C & K COMPONENTS INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Actuator Travel
|
5.6 mm
|
Actuator Type
|
SIMULATED LEVER
|
Body Breadth
|
6.4 mm
|
Body Height
|
9.8 mm
|
Body Length or Diameter
|
19.8 mm
|
Contact (AC) Max Rating R Load
|
6A@250VAC
|
Contact Current(AC)-Max
|
6 A
|
Contact Voltage(AC)-Max
|
250 V
|
Electrical Life
|
10000 Cycle(s)
|
Mounting Feature
|
PANEL MOUNT
|
Operating Force-Max
|
1.47 N
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Pre-Travel-Max
|
4.6 mm
|
Sealing
|
IP67
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPST
|
Switch Type
|
SNAP ACTING/LIMIT SWITCH
|
Termination Type
|
SOLDER
|
Alternate Parts for LCS051S26SC22DW
This table gives cross-reference parts and alternative options found for LCS051S26SC22DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCS051S26SC22DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCS051S26WD24DW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 5.6mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS051S26SC22DW vs LCS051S26WD24DW |
LCS051S26SC20EY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 5.6mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS051S26SC22DW vs LCS051S26SC20EY |
LCS051S26QB20EY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 5.6mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS051S26SC22DW vs LCS051S26QB20EY |
LCS051S26SB20CY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 5.6mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS051S26SC22DW vs LCS051S26SB20CY |
LCS051S26WD30DW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 5.6mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS051S26SC22DW vs LCS051S26WD30DW |
LCS051S26WA22DW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 5.6mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS051S26SC22DW vs LCS051S26WA22DW |
LCS051S26QA28BY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 5.6mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS051S26SC22DW vs LCS051S26QA28BY |
LCS051S26WD26AW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 5.6mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS051S26SC22DW vs LCS051S26WD26AW |
LCS051S26QD22CW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 5.6mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS051S26SC22DW vs LCS051S26QD22CW |
LCS051S26QC20BY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 5.6mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS051S26SC22DW vs LCS051S26QC20BY |