Part Details for LBSS138WT1G by LRC Leshan Radio Co Ltd
Overview of LBSS138WT1G by LRC Leshan Radio Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LBSS138WT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SMALL SIGNAL FIELD-EFFECT TRANSISTOR, N-CHANNEL, METAL-OXIDE SEMICONDUCTOR FET | 2356 |
|
$0.0540 / $0.1200 | Buy Now |
|
Chip1Cloud | Power MOSFET 200 mAmps, 50 Volts | 9900 |
|
RFQ |
Part Details for LBSS138WT1G
LBSS138WT1G CAD Models
LBSS138WT1G Part Data Attributes
|
LBSS138WT1G
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LBSS138WT1G
LRC Leshan Radio Co Ltd
Small Signal Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 0.2 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.15 W | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for LBSS138WT1G
This table gives cross-reference parts and alternative options found for LBSS138WT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LBSS138WT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-LBSS138WT3G | Small Signal Field-Effect Transistor, | LRC Leshan Radio Co Ltd | LBSS138WT1G vs S-LBSS138WT3G |
S-LBSS138WT1G | Small Signal Field-Effect Transistor, | LRC Leshan Radio Co Ltd | LBSS138WT1G vs S-LBSS138WT1G |