Part Details for TQ3001N7 by Supertex Inc
Overview of TQ3001N7 by Supertex Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TQ3001N7
TQ3001N7 CAD Models
TQ3001N7 Part Data Attributes:
|
TQ3001N7
Supertex Inc
Buy Now
Datasheet
|
Compare Parts:
TQ3001N7
Supertex Inc
Small Signal Field-Effect Transistor, 1.6A I(D), 40V, 4-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, SIDE BRAZED, CERAMIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUPERTEX INC | |
Part Package Code | DIP | |
Package Description | IN-LINE, R-CDIP-T14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | HIGH INPUT IMPEDANCE | |
Configuration | SEPARATE, 4 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 1.6 A | |
Drain-source On Resistance-Max | 2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 50 pF | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Number of Elements | 4 | |
Number of Terminals | 14 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Power Dissipation Ambient-Max | 2 W | |
Power Dissipation-Max (Abs) | 2 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for TQ3001N7
This table gives cross-reference parts and alternative options found for TQ3001N7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TQ3001N7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N7002T7-7 | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Diodes Incorporated | TQ3001N7 vs 2N7002T7-7 |
TP4859 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-226AA | Allegro MicroSystems LLC | TQ3001N7 vs TP4859 |
BST70A | TRANSISTOR 500 mA, 80 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92, PLASTIC, SOT-54 (TO-92) VARIANT, 3 PIN, FET General Purpose Small Signal | NXP Semiconductors | TQ3001N7 vs BST70A |
SI1031R-T1-GE3 | Small Signal Field-Effect Transistor, 0.14A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, SC-75A, 3 PIN | Vishay Intertechnologies | TQ3001N7 vs SI1031R-T1-GE3 |
2SK940 | TRANSISTOR 800 mA, 60 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92MOD, 3 PIN, FET General Purpose Small Signal | Toshiba America Electronic Components | TQ3001N7 vs 2SK940 |
VN10LPSTOB | Small Signal Field-Effect Transistor, 0.27A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | TQ3001N7 vs VN10LPSTOB |
2SK303-3-TA | Small Signal Field-Effect Transistor, 0.02A I(D), 1-Element, N-Channel, Silicon, Junction FET, TO-236 | SANYO Electric Co Ltd | TQ3001N7 vs 2SK303-3-TA |
ZVP3306AM1 | Small Signal Field-Effect Transistor, 0.16A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, E-LINE PACKAGE-3 | Diodes Incorporated | TQ3001N7 vs ZVP3306AM1 |
PN4393-J22Z | TRANSISTOR N-CHANNEL, Si, SMALL SIGNAL, JFET, PLASTIC PACKAGE-3, FET General Purpose Small Signal | National Semiconductor Corporation | TQ3001N7 vs PN4393-J22Z |
2SK303-15-TB | Small Signal Field-Effect Transistor, 0.02A I(D), 1-Element, N-Channel, Silicon, Junction FET, TO-236 | SANYO Electric Co Ltd | TQ3001N7 vs 2SK303-15-TB |