Part Details for 2SK1581-T2B by NEC Electronics Group
Overview of 2SK1581-T2B by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SK1581-T2B
2SK1581-T2B CAD Models
2SK1581-T2B Part Data Attributes:
|
2SK1581-T2B
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
2SK1581-T2B
NEC Electronics Group
Small Signal Field-Effect Transistor, 0.2A I(D), 16V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MINIMOLD, SC-59, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | SC-59 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 16 V | |
Drain Current-Max (ID) | 0.2 A | |
Drain-source On Resistance-Max | 5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2SK1581-T2B
This table gives cross-reference parts and alternative options found for 2SK1581-T2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SK1581-T2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N7002T7-7 | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Diodes Incorporated | 2SK1581-T2B vs 2N7002T7-7 |
TP4859 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-226AA | Allegro MicroSystems LLC | 2SK1581-T2B vs TP4859 |
BST70A | TRANSISTOR 500 mA, 80 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92, PLASTIC, SOT-54 (TO-92) VARIANT, 3 PIN, FET General Purpose Small Signal | NXP Semiconductors | 2SK1581-T2B vs BST70A |
SI1031R-T1-GE3 | Small Signal Field-Effect Transistor, 0.14A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, SC-75A, 3 PIN | Vishay Intertechnologies | 2SK1581-T2B vs SI1031R-T1-GE3 |
2SK940 | TRANSISTOR 800 mA, 60 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92MOD, 3 PIN, FET General Purpose Small Signal | Toshiba America Electronic Components | 2SK1581-T2B vs 2SK940 |
VN10LPSTOB | Small Signal Field-Effect Transistor, 0.27A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | 2SK1581-T2B vs VN10LPSTOB |
2SK303-3-TA | Small Signal Field-Effect Transistor, 0.02A I(D), 1-Element, N-Channel, Silicon, Junction FET, TO-236 | SANYO Electric Co Ltd | 2SK1581-T2B vs 2SK303-3-TA |
ZVP3306AM1 | Small Signal Field-Effect Transistor, 0.16A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, E-LINE PACKAGE-3 | Diodes Incorporated | 2SK1581-T2B vs ZVP3306AM1 |
PN4393-J22Z | TRANSISTOR N-CHANNEL, Si, SMALL SIGNAL, JFET, PLASTIC PACKAGE-3, FET General Purpose Small Signal | National Semiconductor Corporation | 2SK1581-T2B vs PN4393-J22Z |
2SK303-15-TB | Small Signal Field-Effect Transistor, 0.02A I(D), 1-Element, N-Channel, Silicon, Junction FET, TO-236 | SANYO Electric Co Ltd | 2SK1581-T2B vs 2SK303-15-TB |