Part Details for LBM2016TR39J by TAIYO YUDEN
Overview of LBM2016TR39J by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LBM2016TR39J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T8629
|
Newark | Inductor, 390Nh, 440Ma, 5%, 375Mhz ,smd, Inductance:390Nh, Dc Resistance Max:0.26Ohm, Self Resonant Frequency:375Mhz, Dc Current Rating:440Ma, Inductor Case/Package:0806 [2016 Metric], Product Range:Lbm Series, Product Length:2Mm Rohs Compliant: Yes |Taiyo Yuden LBM2016TR39J Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1040 | Buy Now |
DISTI #
587-3104-1-ND
|
DigiKey | FIXED IND 390NH 440MA 260MOHM SM Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3900 In Stock |
|
$0.0542 / $0.1700 | Buy Now |
DISTI #
LBM2016TR39J
|
Avnet Americas | Ind Chip Wirewound 390nH 5% 25.2MHz 30Q-Factor Ferrite 440mA 0806 T/R - Tape and Reel (Alt: LBM2016TR39J) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0671 | Buy Now |
DISTI #
963-LBM2016TR39J
|
Mouser Electronics | RF Inductors - SMD RPLCMT PN 963-LSQMB201616TR39J 0806 .39uH 338mOhms 5% 440mA Signal Line RoHS: Compliant | 13086 |
|
$0.0520 / $0.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0494 | Buy Now |
|
Onlinecomponents.com | Inductor RF Wirewound 0.39uH 5% 25.2MHz 30Q-Factor Ferrite 0.44A 0.338Ohm DCR 0806 T/R RoHS: Compliant | 0 |
|
$0.0533 / $0.0684 | Buy Now |
DISTI #
LBM2016TR39J
|
Avnet Americas | Ind Chip Wirewound 390nH 5% 25.2MHz 30Q-Factor Ferrite 440mA 0806 T/R - Tape and Reel (Alt: LBM2016TR39J) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0671 | Buy Now |
|
Ameya Holding Limited | FIXED IND 390NH 440MA 260 MOHM | 2000-Authorized Distributor |
|
RFQ |
Part Details for LBM2016TR39J
LBM2016TR39J CAD Models
LBM2016TR39J Part Data Attributes:
|
LBM2016TR39J
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LBM2016TR39J
TAIYO YUDEN
General Purpose Inductor, 0.39uH, 5%, 1 Element, Ferrite-Core, SMD, 0806, CHIP, 0806, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 0806 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0806 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.338 Ω | |
Inductance-Nom (L) | 0.39 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.6 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.44 A | |
Self Resonance Frequency | 375 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 25.2 MHz | |
Tolerance | 5% |
Alternate Parts for LBM2016TR39J
This table gives cross-reference parts and alternative options found for LBM2016TR39J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LBM2016TR39J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L0806BR39JSWST | General Purpose Inductor, 0.39uH, 5%, 1 Element, Ferrite-Core, SMD, 0806, CHIP | KEMET Corporation | LBM2016TR39J vs L0806BR39JSWST |
LSQMB201616TR39J | General Purpose Inductor, 0.39uH, 5%, 1 Element, Ferrite-Core, SMD, 0806, CHIP | TAIYO YUDEN | LBM2016TR39J vs LSQMB201616TR39J |
LBQMB201616TR39J | General Purpose Inductor, 0.39uH, 5%, 1 Element, Ferrite-Core, SMD, 0806, CHIP | TAIYO YUDEN | LBM2016TR39J vs LBQMB201616TR39J |
LMQMB201616TR39J | General Purpose Inductor, 0.39uH, 5%, 1 Element, Ferrite-Core, SMD, 0806, CHIP | TAIYO YUDEN | LBM2016TR39J vs LMQMB201616TR39J |