Part Details for LMQMB201616TR39J by TAIYO YUDEN
Overview of LMQMB201616TR39J by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LMQMB201616TR39J
LMQMB201616TR39J CAD Models
LMQMB201616TR39J Part Data Attributes
|
LMQMB201616TR39J
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMQMB201616TR39J
TAIYO YUDEN
General Purpose Inductor, 0.39uH, 5%, 1 Element, Ferrite-Core, SMD, 0806, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 0806 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.26 Ω | |
Inductance-Nom (L) | 0.39 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.6 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Embossed | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.44 A | |
Self Resonance Frequency | 375 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 25.2 MHz | |
Tolerance | 5% |
Alternate Parts for LMQMB201616TR39J
This table gives cross-reference parts and alternative options found for LMQMB201616TR39J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMQMB201616TR39J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LBQMB201616TR39J | General Purpose Inductor, 0.39uH, 5%, 1 Element, Ferrite-Core, SMD, 0806, CHIP | TAIYO YUDEN | LMQMB201616TR39J vs LBQMB201616TR39J |
LLQMB201616TR39J | General Purpose Inductor, 0.39uH, 5%, 1 Element, Ferrite-Core, SMD, 0806, CHIP | TAIYO YUDEN | LMQMB201616TR39J vs LLQMB201616TR39J |