-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.39uH, 5%, 1 Element, Ferrite-Core, SMD, 0806, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC5418
|
Newark | V |Kemet L0806BR39JSWST Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L0806BR39JSWST
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
L0806BR39JSWST
KEMET Corporation
General Purpose Inductor, 0.39uH, 5%, 1 Element, Ferrite-Core, SMD, 0806, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
Case/Size Code | 0806 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.26 Ω | |
Inductance-Nom (L) | 0.39 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.6 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Current-Max | 0.44 A | |
Self Resonance Frequency | 375 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25.2 MHz | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for L0806BR39JSWST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L0806BR39JSWST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LBQMB201616TR39J | General Purpose Inductor, 0.39uH, 5%, 1 Element, Ferrite-Core, SMD, 0806, CHIP | TAIYO YUDEN | L0806BR39JSWST vs LBQMB201616TR39J |
LLQMB201616TR39J | General Purpose Inductor, 0.39uH, 5%, 1 Element, Ferrite-Core, SMD, 0806, CHIP | TAIYO YUDEN | L0806BR39JSWST vs LLQMB201616TR39J |
LMQMB201616TR39J | General Purpose Inductor, 0.39uH, 5%, 1 Element, Ferrite-Core, SMD, 0806, CHIP | TAIYO YUDEN | L0806BR39JSWST vs LMQMB201616TR39J |