Part Details for LB11683H-TLM-E by onsemi
Overview of LB11683H-TLM-E by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for LB11683H-TLM-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK1720
|
Newark | Three-Phase Sensorless Motor Driver |Onsemi LB11683H-TLM-E Min Qty: 170 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6200 / $3.2800 | Buy Now |
|
Rochester Electronics | Three-Phase Sensorless Motor Driver ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 129889 |
|
$1.8800 / $2.2100 | Buy Now |
Part Details for LB11683H-TLM-E
LB11683H-TLM-E CAD Models
LB11683H-TLM-E Part Data Attributes:
|
LB11683H-TLM-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
LB11683H-TLM-E
onsemi
3-Phase Sensorless Motor Driver, HSOP28HC (375mil), 1000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | 0.375 INCH, HSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 943AE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO REQUIRES 5.5V TO 7V SUPPLY | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e6 | |
Length | 15.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | SOP28/36,.4,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.45 mm | |
Supply Current-Max (Isup) | 15 mA | |
Supply Voltage-Max (Vsup) | 13.8 V | |
Supply Voltage-Min (Vsup) | 7 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.9 mm |
Alternate Parts for LB11683H-TLM-E
This table gives cross-reference parts and alternative options found for LB11683H-TLM-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LB11683H-TLM-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LB11683H | Brushless DC Motor Controller, 1.5A, PDSO28, 0.375 INCH, HSOP-28 | SANYO Semiconductor Co Ltd | LB11683H-TLM-E vs LB11683H |
LB11683H | Brushless DC Motor Controller, 1.5A, BICMOS, PDSO28, 0.375 INCH, HSOP-28 | SANYO Electric Co Ltd | LB11683H-TLM-E vs LB11683H |