Filter Your Search
1 - 1 of 1 results
|
LB11683H-TLM-E
onsemi
|
$3.4708 | Yes | Yes | Obsolete | 12 V | YES | 1.5 A | BRUSHLESS DC MOTOR CONTROLLER | BIPOLAR | ALSO REQUIRES 5.5V TO 7V SUPPLY | 1 | 15 mA | 13.8 V | 7 V | OTHER | R-PDSO-G28 | Not Qualified | e6 | 3 | 85 °C | -30 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HSSOP | SOP28/36,.4,32 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | TIN BISMUTH | GULL WING | 800 µm | DUAL | 15.2 mm | 2.45 mm | 7.9 mm | ONSEMI | 0.375 INCH, HSOP-28 | 28 | 943AE | compliant | EAR99 | 8542.39.00.01 | onsemi |