Part Details for LAA120L by Crydom Inc
Overview of LAA120L by Crydom Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for LAA120L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Relay SSR 50mA 1.4V DC-IN 0.125A 250V DC-OUT 8-Pin RoHS: Compliant | 0 |
|
$2.9800 / $6.8500 | Buy Now |
|
Master Electronics | Relay SSR 50mA 1.4V DC-IN 0.125A 250V DC-OUT 8-Pin RoHS: Compliant | 0 |
|
$2.9800 / $6.8500 | Buy Now |
Part Details for LAA120L
LAA120L CAD Models
LAA120L Part Data Attributes
|
LAA120L
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
LAA120L
Crydom Inc
Transistor Output SSR, 2-Channel, 3750V Isolation
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Isolation Voltage-Max | 3750 V | |
Number of Elements | 2 | |
On-state Resistance-Max | 18 Ω | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
Alternate Parts for LAA120L
This table gives cross-reference parts and alternative options found for LAA120L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAA120L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAA120L | Transistor Output SSR, 2-Channel, 3750V Isolation, DIP-8 | IXYS Corporation | LAA120L vs LAA120L |