Part Details for LAA120L by IXYS Corporation
Overview of LAA120L by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAA120L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
849-LAA120L
|
Mouser Electronics | Solid State Relays - PCB Mount 250V 170mA Dual Single-Pole RoHS: Compliant | 0 |
|
$3.1300 / $5.3100 | Order Now |
|
Onlinecomponents.com | Relay SSR 50mA 1.4V DC-IN 0.15A 250V AC/DC-OUT 8-Pin PDIP Tube RoHS: Compliant |
55 In Stock |
|
$2.7100 / $2.8500 | Buy Now |
DISTI #
51642777
|
Verical | Solid State Relay 50mA 1.5V DC-IN 0.15A 250V AC/DC-OUT 8-Pin PDIP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 1651 | Americas - 50 |
|
$3.7748 | Buy Now |
DISTI #
LAA120L
|
TTI | Solid State Relays - PCB Mount 250V 170mA Dual Single-Pole Min Qty: 100 Package Multiple: 100 Container: Tube | Americas - 0 |
|
$3.0400 / $3.3300 | Buy Now |
DISTI #
LAA120L
|
TME | Relay: solid state, SPST-NO x2, Icntrl max: 50mA, 170mA, 20Ω, THT Min Qty: 1 | 89 |
|
$3.9000 / $7.4300 | Buy Now |
Part Details for LAA120L
LAA120L CAD Models
LAA120L Part Data Attributes:
|
LAA120L
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
LAA120L
IXYS Corporation
Transistor Output SSR, 2-Channel, 3750V Isolation, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, CMOS COMPATIBLE, HIGH RELIABILITY | |
Configuration | SEPARATE, 2 ELEMENTS | |
Control Current | 0.005 A | |
Control Voltage | 0.9 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
On-State Current-Max | 0.15 A | |
On-state Resistance-Max | 25 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3 mm | |
Overall Length | 9 mm | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for LAA120L
This table gives cross-reference parts and alternative options found for LAA120L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAA120L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAA120L | Solid State Relay, DUAL TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, DIP-8 | IXYS Integrated Circuits Division | LAA120L vs LAA120L |