Filter Your Search
1 - 10 of 18 results
|
LAA120LSTR
IXYS Integrated Circuits Division
|
$2.3940 | Yes | Yes | Transferred | 50 mA | 150 mA | 3.75 kV | 900 mV | 5 mA | UL RECOGNIZED, CMOS COMPATIBLE, HIGH RELIABILITY | SEPARATE, 2 ELEMENTS | DC | 25 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 2 | TR | Matte Tin (Sn) | 3.3 mm | 9.65 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | ||||
|
LAA120L
IXYS Corporation
|
$3.2284 | Yes | Yes | Transferred | 50 mA | 150 mA | 3.75 kV | 900 mV | 5 mA | UL RECOGNIZED, CMOS COMPATIBLE, HIGH RELIABILITY | SEPARATE, 2 ELEMENTS | DC | 25 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 2 | Matte Tin (Sn) | 3 mm | 9 mm | IXYS CORP | compliant | 8541.40.95.00 | DIP-8 | ||||
|
LAA120LS
IXYS Corporation
|
$3.2284 | Yes | Yes | Transferred | 50 mA | 150 mA | 3.75 kV | 900 mV | 5 mA | UL RECOGNIZED, CMOS COMPATIBLE, HIGH RELIABILITY | SEPARATE, 2 ELEMENTS | DC | 25 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 2 | Matte Tin (Sn) | 3 mm | 9 mm | IXYS CORP | compliant | 8541.40.95.00 | SURFACE MOUNT PACKAGE-8 | ||||
|
LAA120L
IXYS Integrated Circuits Division
|
$3.5055 | Yes | Yes | Transferred | 50 mA | 150 mA | 3.75 kV | 900 mV | 5 mA | UL RECOGNIZED, CMOS COMPATIBLE, HIGH RELIABILITY | SEPARATE, 2 ELEMENTS | DC | 25 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 2 | Matte Tin (Sn) | 3 mm | 9 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | |||||
|
LAA120LS
IXYS Integrated Circuits Division
|
$3.5055 | Yes | Yes | Transferred | 50 mA | 150 mA | 3.75 kV | 900 mV | 5 mA | UL RECOGNIZED, CMOS COMPATIBLE, HIGH RELIABILITY | SEPARATE, 2 ELEMENTS | DC | 25 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 2 | Matte Tin (Sn) | 3 mm | 9 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | |||||
|
LAA120LSTR
IXYS Corporation
|
$3.5500 | Yes | Yes | Transferred | 50 mA | 150 mA | 3.75 kV | 900 mV | 5 mA | UL RECOGNIZED, CMOS COMPATIBLE, HIGH RELIABILITY | SEPARATE, 2 ELEMENTS | DC | 25 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 2 | TR | Matte Tin (Sn) | 3.3 mm | 9.65 mm | IXYS CORP | compliant | 8541.40.95.00 | SURFACE MOUNT PACKAGE-8 | |||
|
LAA120LSTR
Littelfuse Inc
|
$4.1850 | Yes | Active | TRANSISTOR OUTPUT SSR | LITTELFUSE INC | compliant | LITTELFUSE | |||||||||||||||||||||||
|
LAA120L
Littelfuse Inc
|
$4.4306 | Yes | Active | TRANSISTOR OUTPUT SSR | LITTELFUSE INC | compliant | LITTELFUSE | |||||||||||||||||||||||
|
LAA120LS
Littelfuse Inc
|
$4.4306 | Yes | Active | TRANSISTOR OUTPUT SSR | LITTELFUSE INC | compliant | LITTELFUSE | |||||||||||||||||||||||
|
LAA120LE
IXYS Corporation
|
Check for Price | No | Obsolete | 900 mV | 5 mA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 3 mm | 9 mm | IXYS CORP | unknown | 8541.40.80.00 |