Part Details for L99LD01 by STMicroelectronics
Overview of L99LD01 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for L99LD01
L99LD01 CAD Models
L99LD01 Part Data Attributes
|
L99LD01
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L99LD01
STMicroelectronics
High Efficiency Constant Current Led Driver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | SERIAL | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 5.6 V | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.75 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for L99LD01
This table gives cross-reference parts and alternative options found for L99LD01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L99LD01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L99LD01TR-E | High Efficiency Constant Current Led Driver | STMicroelectronics | L99LD01 vs L99LD01TR-E |
Resources and Additional Insights for L99LD01
Reference Designs related to L99LD01
-
LED Front Lighting System
Car headlights, taillights and flashers reliability represent a key factor for car driver and pedestrian safety: ST offers a wide selection of high- and low-side drivers to turn interior, front and rear lights from higher power “front beam” lamp to low power loads as indicators and back lights.<p>Target Applications<p>Front LED lighting systemsLow Beam<p>High Beam<p>Daytime Running Light<p>Turn Indicator<p>Position, Side and Fog Light