-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Efficiency Constant Current Led Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L99LD01TR-E
|
Avnet Americas | LED DRVR Flyback/Buck-Boost 1-CH PWM 5.1V 0.05A 32-Pin LQFP T/R - Tape and Reel (Alt: L99LD01TR-E) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Container: Reel | 0 |
|
RFQ | |
|
STMicroelectronics | High Efficiency Constant Current Led Driver RoHS: Compliant Min Qty: 1 | 39 |
|
$4.2400 / $5.8100 | Buy Now |
DISTI #
L99LD01TR-E
|
Avnet Silica | (Alt: L99LD01TR-E) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L99LD01TR-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L99LD01TR-E
STMicroelectronics
High Efficiency Constant Current Led Driver
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | , | |
Manufacturer Package Code | LQFP 32 7x7x1.4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Data Input Mode | SERIAL | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 5.6 V | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.75 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |