There are no models available for this part yet.
Overview of L9349-TR by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Renewable Energy
Robotics and Drones
CAD Models for L9349-TR by STMicroelectronics
Part Data Attributes for L9349-TR by STMicroelectronics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
STMICROELECTRONICS
|
Part Package Code
|
SOIC
|
Package Description
|
POWER, SO-20
|
Pin Count
|
20
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Built-in Protections
|
TRANSIENT; THERMAL
|
Interface IC Type
|
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
JESD-30 Code
|
R-PDSO-G20
|
Length
|
15.9 mm
|
Number of Functions
|
4
|
Number of Terminals
|
20
|
Output Current Flow Direction
|
SINK
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
3.6 mm
|
Supply Voltage-Max
|
32 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
12 V
|
Surface Mount
|
YES
|
Technology
|
BCD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Turn-off Time
|
30 µs
|
Turn-on Time
|
25 µs
|
Width
|
11 mm
|
Alternate Parts for L9349-TR
This table gives cross-reference parts and alternative options found for L9349-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L9349-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L9349TR-LF | Quad intelligent power low side switch | STMicroelectronics | L9349-TR vs L9349TR-LF |
L9349 | 4 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO20, POWER, SO-20 | STMicroelectronics | L9349-TR vs L9349 |
L9349-LF | Quad intelligent power low side switch | STMicroelectronics | L9349-TR vs L9349-LF |